STM32G0B1RET6TR

STMicroelectronics
511-STM32G0B1RET6TR
STM32G0B1RET6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 512KB Flash, 144KB RAM, 6x USART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.12 £5.12
£3.77 £37.70
£3.51 £87.75
£3.08 £308.00
£2.92 £730.00
£2.63 £1,315.00
Full Reel (Order in multiples of 1000)
£2.18 £2,180.00
£2.14 £4,280.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£3.52
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G0
ARM Cortex M0+
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V. 

STM32G0B1 & STM32G0C1 Microcontrollers

STMicroelectronics STM32G0B1 & STM32G0C1 Microcontrollers feature an embedded up to 512kbytes Flash and 144kbytes RAM memory. The devices are housed in packages as small as 32-pin and up to 100-pin. It supports the USB full-speed host/device, integrated USB Type-C controller and transceivers, FDCAN protocol, and up to 8 UART.