8-bit Microcontrollers - MCU

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 384B Flash, 16B RAM, 4 I/O 3,293In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp PDIP8 5,835In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B PDIP-8 4 MHz No ADC 4 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10F20x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ind Temp PDIP8 3,912In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B PDIP-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 8MHz INTERN OSCILATR 4,351In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F615 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 2,013In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F1840 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ext Temp PDIP8 11,724In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B PDIP-8 4 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F508 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC PDIP8 9,022In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B PDIP-8 4 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 501In Stock
Min.: 1
Mult.: 1

RISC 64 kB 8 kB PDIP-8 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26/46/56Q84 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 3,750In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 2,578In Stock
Min.: 1
Mult.: 1

PIC10 896 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2,481In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 365In Stock
Min.: 1
Mult.: 1

RISC 128 kB 12.8 kB PDIP-8 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 6 I/O Pins 2,986In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B PDIP-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 746In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-8 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 4,219In Stock
Min.: 1
Mult.: 1

PIC12 7 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1840 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 610In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B PDIP-8 4 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 110In Stock
Min.: 1
Mult.: 1

RISC 32 kB 2.3 kB PDIP-8 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F45Q10 Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp PDIP8 312In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B PDIP-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)C5xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 909In Stock
Min.: 1
Mult.: 1

PIC10 384 B 64 B PDIP-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC10(L)F32x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 629In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1,351In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 623In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F161x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 890In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB PDIP-8 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F04/05/14/15Q40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 917In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F157x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 853In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F157x Tube