Texas Instruments MSP430FG437 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 32KB Flash 1KB RAM 1 2ADC/2DAC 128sLCD A A 595-430FG437IPNR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG437 Tray
Texas Instruments 16-bit Microcontrollers - MCU 32KB Flash 1KB RAM 1 2ADC/2DAC 128sLCD A A 595-430FG437IPN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

MSP430 32 kB 1 kB LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG437 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit MCU 32KB Fla h 1KB RAM 12-bit A 5 A 595-MSP430FG437IZCAT Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MSP430 32 kB NFBGA-113 SMD/SMT 16 bit - 40 C + 85 C MSP430FG437 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit MCU 32KB Fla 1KB RAM 12-bit A 595 A 595-MSP430FG437IZCAR Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

MSP430 32 kB 1 kB NFBGA-113 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG437 Reel