NXP MagniV 16-bit Microcontrollers - MCU

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 64K FLASH Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
S12Z 64 kB 8 kB LQFP-32 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z CPU, 96K FLASH Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 96 kB 8 kB LQFP-48 32 MHz 12 bit 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,16K Flash Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 16 kB 2 kB LQFP-48 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM Reel
NXP Semiconductors 16-bit Microcontrollers - MCU VMA32, 32K FLASH, 2K RAM, 32LQFP Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250
S12Z 32 kB 2 kB LQFP-32 20 MHz 10 bit 10 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMA Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMA32, 32K FLASH, 2K RAM, 48LQFP Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 32 kB 2 kB LQFP-48 20 MHz 10 bit 22 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMA Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMB Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMB Reel
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 52 Weeks
Min.: 1,250
Mult.: 1,250
S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB Tray
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 48K FLASH, 4K RAM, 48LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
S12Z 48 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 64 kB 4 kB LQFP-48 32 MHz 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12ZVMB AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 64 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12ZVMB AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 64K FLASH, 4K RAM, 64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12Z 64 kB 4 kB LQFP-64 32 MHz 8 bit, 10 bit 24 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12ZVMB Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 64 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 105 C S12ZVMB AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S12Z 64 kB 4 kB LQFP-48 32 MHz 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 52 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S12Z 64 kB 4 kB LQFP-48 32 MHz 8 bit, 10 bit 15 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 150 C S12ZVMB AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 160

S12Z 128 kB 8 kB LQFP-64 50 MHz 2 x 12 bit 24 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12Z 128 kB 8 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,128K Flash,CAN,64LQFP Non-Stocked Lead-Time 52 Weeks
Min.: 160
Mult.: 160

S12Z 128 kB 8 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVM Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 128KB Flash, 50MHz, -40/+150degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S12Z 128 kB 8 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 150 C S12ZVM AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,64K Flash,CAN,64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
S12Z 64 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,64K Flash,CAN,64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500
S12Z 64 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12Z core,64K Flash,CAN,64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
S12Z 64 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 105 C S12ZVM AEC-Q100 Tray