STM32H533RET6TR

STMicroelectronics
511-STM32H533RET6TR
STM32H533RET6TR

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance Arm Cortex-M33, MCU 512-Kbyte Flash, 272-Kbyte RAM, 250 MHz CPU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.32 £5.32
£3.95 £39.50
£3.68 £92.00
£3.24 £324.00
£3.07 £767.50
£2.76 £1,380.00
Full Reel (Order in multiples of 1000)
£2.29 £2,290.00
£2.26 £4,520.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H5
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU

STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU extends the STM32 high-performance portfolio and offers enhanced performance and power efficiency. The STMicroelectronics STM32H5 has 128KB of Flash, 32KB of RAM, 25- to 64-pin WLCSP packages, and LQFP profiles. The line contains the Arm Cortex-M33 with DSP and floating‐point unit (FPU) running up to 250MHz. The STM32H5 supports a variety of security features, including the Secure Manager. The Secure Manager is an STMicroelectronics trusted execution environment security framework compliant with Arm Platform Security Architecture (PSA) specifications for Arm Cortex-M (Armv8-M). The Secure Manager aims to simplify the security development cycle of embedded applications by providing ready-to-use security services.