STM32F207ICH6

STMicroelectronics
511-STM32F207ICH6
STM32F207ICH6

Mfr.:

Description:
ARM Microcontrollers - MCU 32-Bit ARM Cortex M3 CAM 256 kB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1008   Multiples: 1008
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.89 £6,945.12

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F207IC
SMD/SMT
BGA-176
ARM Cortex M3
256 kB
32 bit
12 bit
120 MHz
140 I/O
96 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 512 B
Moisture Sensitive: Yes
Processor Series: ARM Cortex M
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1008
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 31.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.