8-bit Microcontrollers - MCU

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 4,900
Mult.: 490

eZ8 1 kB 256 B QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8 PIN Non-Stocked
Min.: 4,900
Mult.: 490

eZ8 1 kB 256 B QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 4-CH 10-BIT ADC Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 1 kB 256 B QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 4-CH 10-BIT ADC Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 1 kB 256 B QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 2 kB 512 B QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 2 kB 512 B QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 4-CH 10-BIT ADC Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 2 kB 512 B QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 2K FLASH 512B RAM 4-CH 10-BIT ADC Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 2 kB 512 B QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 4 kB 1 kB QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 4 kB 1 kB QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 4-CH 10-BIT ADC Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 4 kB 1 kB QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F042 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 4-CH 10-BIT ADC Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 4 kB 1 kB QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F042 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F081 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F081 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 4CH 10BIT A/D Non-Stocked
Min.: 3,920
Mult.: 490

eZ8 8 kB 1 kB QFN-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray