PIC18F47Q83T-I/NHX

Microchip Technology
579-PIC18F47Q83TINHX
PIC18F47Q83T-I/NHX

Mfr.:

Description:
8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,298

Stock:
3,298 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.53 £1.53
£1.40 £35.00
£1.27 £127.00
Full Reel (Order in multiples of 3300)
£1.27 £4,191.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
128 kB
12.8 kB
VQFN-40
64 MHz
12 bit
36 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SPI, UART
Number of ADC Channels: 35 Channel
Number of Timers/Counters: 6 Timer
Processor Series: PIC18F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18-Q83 MCUs

Microchip Technology PIC18-Q83 MCUs are available in 28/40/44/48-pin devices for many automotive and industrial applications. The PIC18-Q83 MCUs include a 12-bit ADC with computation and context-switching extensions for automated signal analysis to reduce the complexity of the application. These MCUs can handle a wide range of wired and wireless communication protocols for intelligent applications through peripherals such as CAN, SPI, I2C, and two UARTs. The PIC18-Q83 MCUs come with an 8-bit DAC module, two comparators, and four 16-bit PWM modules that provide dual independent outputs.