PIC24H Core 16-bit Microcontrollers - MCU

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1024BRAM 16B nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 183
Mult.: 183

PIC24H 12 kB 1 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1024BRAM 16B nanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 165
Mult.: 165

PIC24H 12 kB 1 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLSH 1KB RAM 16B DSC nanoWatt Non-Stocked Lead-Time 7 Weeks
Min.: 175
Mult.: 175

PIC24H 12 kB 1 kB PDIP-20 40 MHz 10 bit, 12 bit 13 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLASH 1024BRAM 40MIPS Non-Stocked Lead-Time 7 Weeks
Min.: 183
Mult.: 183

PIC24H 12 kB 1 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40MIPS 256KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

PIC24H 256 kB 16 kB QFN-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Reel

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40MIPS 256KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 120
Mult.: 120

PIC24H 256 kB 16 kB QFN-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40MIPS 256KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 120
Mult.: 120

PIC24H 256 kB 16 kB QFN-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx06A AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 100LD 40MIPS 256KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 32KB Flash DMA 40MIPSnanoWatt Non-Stocked Lead-Time 9 Weeks
Min.: 135
Mult.: 135

PIC24H 32 kB 4 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJxxGP30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 32 KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 183
Mult.: 183

PIC24H 32 kB 4 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxGP30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 32KB Flash DMA 40MIPSnanoWatt Non-Stocked Lead-Time 5 Weeks
Min.: 162
Mult.: 162

PIC24H 32 kB 4 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxGP30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 44LD 32KB FL 40 MIPS Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

PIC24H 32 kB 2 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ32GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 100LD 40MIPS 64KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Reel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 180
Mult.: 180

PIC24H 64 kB 8 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40MIPS 64KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 120
Mult.: 120

PIC24H 64 kB 8 kB QFN-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx06A AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1024bytes RAM 21 16B nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 188
Mult.: 188

PIC24H 12 kB 1 kB SSOP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB Flash 1024bytes RAM 21 16B nanoWatt Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB SSOP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 32 KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 183
Mult.: 183

PIC24H 32 kB 4 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 64 KB FLASH Lead-Time 6 Weeks
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Reel
Microchip Technology 16-bit Microcontrollers - MCU 256KB 16384b-RAM 40MIPS 85I/O Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Reel
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 64KB FL Non-Stocked Lead-Time 6 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC24H 64 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Reel