PIC18 Core 8-bit Microcontrollers - MCU

Results: 2,239
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 384In Stock
1,200Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1,200

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 204In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 12 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx723 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3,071In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 64 kB 4 kB SSOP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q41 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD Rev A3 68In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 1,259In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, 1,726In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 8 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3328bytes- RAM 36I/O 112In Stock
Min.: 1
Mult.: 1

PIC18 80 kB 3.25 kB PDIP-40 40 MHz 10 bit 36 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F468x Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 1,837In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB TQFP-44 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 3936 bytes RAM 10 MIPS 51 I/O 947In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 52 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10BASE-T 1,765In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC18 128 kB 3.72 kB TQFP-64 41.667 MHz 10 bit 39 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ60 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM Lead-Time 27 Weeks
Min.: 1
Mult.: 1

PIC18 16 kB 512 B SSOP-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 502In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.56 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 1,159In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.47 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK80 Tray
Microchip Technology PIC18F56Q71T-I/6LX
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 3,300In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC18 64 kB 4 kB VQFN-48 44 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F26/46/56Q71 Reel, Cut Tape, MouseReel
Microchip Technology PIC18F45Q71T-I/PT
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,200

PIC18 32 kB 2 kB TQFP-44 37 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology PIC18F54Q71T-I/PT
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 1,600In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 16 kB 1 kB TQFP-44 44 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology PIC18F55Q71T-I/PT
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 1,600In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 32 kB 2 kB TQFP-44 44 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with context, 8/10-bit DAC 486In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SOIC-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F24/25Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 360In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 427In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 427In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 500In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,210In Stock
Min.: 1
Mult.: 1
Reel: 2,600
PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q41 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 444In Stock
3,300On Order
Min.: 1
Mult.: 1
Reel: 3,300

PIC18 32 kB 2 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25Q10 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT 53In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F24Q10 Tube