AVR Core 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins 1,729In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 10 MHz No ADC 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny2313 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins 1,178In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 20 MHz No ADC 18 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny2313 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM 600In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 16 MHz 10 bit 16 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny26 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 128B EE 128B SRAM 1,258In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 8 MHz 10 bit 16 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny26 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B SRAM 1 UART 5,457In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny2313 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Flash;125B EEPROM 128B SRAM;16 IO Pins 593In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtinyx61A Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM 256B 20MHz 1.8-5.5V 432In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B PDIP-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny4313 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Flash;512B EEPROM 512B SRAM;16 IO Pins 337In Stock
1,386On Order
Min.: 1
Mult.: 1

AVR 8 kB 512 B PDIP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtinyx61A Tube