Silicon Labs Microcontrollers - MCU

Results: 1,571
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 413In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT LQFP-32 8051 16 kB 8 bit 10 bit 25 MHz 29 I/O 1.25 kB 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB 8-bit MCU 1,509In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 8051 8 kB 8 bit 16 bit 50 MHz 17 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 2,594In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 8051 32 kB 8 bit 10 bit 48 MHz 40 I/O 2.25 kB 2.7 V 5.25 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 457In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 8051 64 kB 8 bit 48 MHz 40 I/O 4.35 kB 2.7 V 5.25 V - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB LFO 8-bit MCU 1,279In Stock
1,911Expected 03/03/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 16 kB 8 bit 10 bit 50 MHz 17 I/O 1 kB 1.8 V 3.6 V - 40 C + 105 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 738In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 8051 32 kB 8 bit 12 bit 50 MHz 20 I/O 2.31 kB 2 V 5.25 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU 978In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-48 8051 64 kB 8 bit 12 bit 50 MHz 40 I/O 4.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 637In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-48 8051 32 kB 8 bit 12 bit 50 MHz 40 I/O 4.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tray

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, LIN 2.1, TSSOP20 3,301In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 1.8 V 5.25 V - 40 C + 125 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V 8-bit MCU 946In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 2 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU 1,524In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 32 kB 8 bit 12 bit 50 MHz 18 I/O 2.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 1,922In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 32 kB 8 bit 12 bit 50 MHz 18 I/O 2.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8KB/512B RAM, ADC, SOIC16 4,192In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-16 8051 8 kB 8 bit 12 bit 25 MHz 13 I/O 512 B 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 1,496In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-24 8051 32 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 900 mV 3.6 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 2,631In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 8051 64 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 899In Stock
3,000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 8051 64 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 900 mV 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4,144In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 16 kB 8 bit 10 bit, 12 bit 50 MHz 29 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 3,390In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-24 CIP-51 8051 64 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 4.35 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 8,506In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 64 kB 8 bit 10 bit, 12 bit 50 MHz 29 I/O 4.35 kB 2.2 V 3.6 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 6,405In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-32 CIP-51 8051 64 kB 8 bit 10 bit, 12 bit 50 MHz 28 I/O 4.35 kB 2.2 V 3.6 V - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 1,456In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-24 CIP-51 8051 64 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 4.35 kB 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 1,819In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT QFN-40 ARM Cortex M33 512 kB 32 bit 12 bit 76.8 MHz 26 I/O 32 kB 3.8 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU 1,902In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 128 kB 32 bit 12 bit, 16 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 6,095In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 64 kB 32 bit 12 bit, 16 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 5,011In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray