32 kB 8-bit Microcontrollers - MCU

Results: 1,519
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,14p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 843In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB TSSOP-14 20 MHz 12 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 713In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 704In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB TQFP-32 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,28p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 307In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB PDIP-28 20 MHz 12 bit 23 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 970In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB VQFN-32 20 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 739In Stock
Min.: 1
Mult.: 1
32 kB 4 kB SOIC-14 24 MHz 10 bit 9 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 603In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 484In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB VQFN-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 470In Stock
Min.: 1
Mult.: 1
32 kB 4 kB VQFN-32 24 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 478In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB VQFN-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 542In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 672In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TSSOP-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 672In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB TSSOP-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 714In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 529In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 364In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB PDIP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 670In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 379In Stock
Min.: 1
Mult.: 1
32 kB 4 kB VQFN-20 24 MHz 10 bit 15 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 594In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 436In Stock
Min.: 1
Mult.: 1

32 kB 2 kB QFN-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 477In Stock
Min.: 1
Mult.: 1

32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD 942In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 64 MHz 12 bit 26 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F24/25Q71 Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 30,666In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 32 kB 4 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3208 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU C51RC2 FLASH 32k TQFP44 Ind 5V GREEN 2,833In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 2,273In Stock
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel