PLCC-44 8-bit Microcontrollers - MCU

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 46In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C310 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 56In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C323 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 8In Stock
28Expected 03/08/2026
Min.: 1
Mult.: 1

8051 64 kB 1 kB PLCC-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS89C450 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 1280B RAM 2.7V-5.5V 4In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 454 RAM 33 I/O 52In Stock
Min.: 1
Mult.: 1

PIC17 4 kB 454 B PLCC-44 16 MHz No ADC 33 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C4x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 77In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PLCC-44 4 MHz No ADC 33 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 12kB Flash 256B RAM 2.7V-5.5V
3,145On Order
Min.: 1
Mult.: 1

8051 12 kB 256 B PLCC-44 24 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tube

Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash 2048B RAM 2.7V-5.5V
1,430Expected 28/09/2026
Min.: 1
Mult.: 1

8051 64 kB 2 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
705Expected 03/09/2026
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O
107Expected 12/10/2026
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PLCC-44 4 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU C51ED2 64K FLASH 3-5.5V Ind Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

8051 64 kB 2 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500
: 500

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 5V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 500

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU C51ID2 64K FLASH TWI 32KHz 5V Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500
: 500

8051 64 kB 2 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel

Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 3V 16k Ind Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 500

8051 16 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU C51RB2 FLASH 5V 16k ind Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500
: 500

8051 16 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel

Microchip Technology 8-bit Microcontrollers - MCU C51RC2 32K FLASH 3V Ind Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500
: 500

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit Reel

Microchip Technology 8-bit Microcontrollers - MCU C51RC2 32K FLASH 5V Com Non-Stocked Lead-Time 9 Weeks
Min.: 500
Mult.: 500
: 500

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-16MHz, IND Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 500

AVR 8 kB 512 B PLCC-44 16 MHz No ADC 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 24MHZ, PLCC, IND TEMP, GREEN, 5V, T&R Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 500

8 kB 256 B PLCC-44 24 MHz 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 81
Mult.: 27

PIC16 3.5 kB 128 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 54
Mult.: 27

PIC16 4 kB 192 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 54
Mult.: 27

PIC16 4 kB 192 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 192 B PLCC-44 20 MHz No ADC 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube