Microchip PIC16(L)F182x Series 8-bit Microcontrollers - MCU

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 2,503In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 218In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 231In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 5,540In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 479In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 447In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-20 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 256B RAM, 12 I/O 536In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B UQFN-20 32 MHz 10 bit 12 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 538In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 395In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 384 B PDIP-18 32 MHz 10 bit 16 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 3,300In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 RAM 6,224In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 384 B UQFN-28 32 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 832In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 449In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 573In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-16 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 449In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 384 B SSOP-20 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 6,378In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC16 7 kB 256 B QFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 423In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC16 7 kB 384 B QFN-28 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 128 RAM 32MHz OSC 530In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 404In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 451In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 128 RAM 32MHz OSC 622In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B UQFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 469In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-20 32 MHz 10 bit 16 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 817In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 579In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-18 32 MHz 10 bit 16 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 15,749In Stock
Min.: 1
Mult.: 1
Reel: 2,600

PIC16 7 kB 256 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel