PIC18F45Q71-I/P

Microchip Technology
579-PIC18F45Q71-IP
PIC18F45Q71-I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 350   Multiples: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.42 £497.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
32 kB
2 kB
PDIP-40
64 MHz
12 bit
37 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC18F44/45/54/55Q71
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 35 Channel
Number of Timers/Counters: 2 x 8 bit, 3 x 16 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18-Q71 28/40/44/48-Pin Microcontrollers

Microchip Technology PIC18-Q71 28/40/44/48-Pin Microcontrollers are designed for high bandwidth mixed-signal and sensor applications. The PIC18-Q71 MCUs are an ideal solution for lighting, motor control, and medical market segments.