PIC16F18145-E/P

Microchip Technology
579-PIC16F18145-E/P
PIC16F18145-E/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.82 £1.82
£1.68 £36.96
£1.51 £166.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC
14 kB
1 kB
PDIP-14
32 MHz
12 bit
17 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 41 Channel
Number of Timers/Counters: 2 x 8 bit, 2 x 16 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCU's
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 22
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F18114/15/24/25/44/45 8-Bit MCUs

Microchip Technology PIC16F18114/15/24/25/44/45 8-Bit MCUs include analog peripherals that enable precision sensor applications. The 8-pin to 44-pin packaged PIC16F18114/15/24/25/44/45 offers a memory range of 7KB to 28KB with speeds up to 32MHz. These 8-bit MCUs feature a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. The feature-rich device's small form factor is ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.