AVR64EA28/32/48 AVR® EA Microcontrollers

Microchip Technology AVR64EA28/32/48 AVR® EA Microcontrollers facilitate the AVR CPU with a hardware multiplier running at clock speeds up to 20MHz. The AVR EA Family facilitates a flexible and low-power architecture, including Event System, accurate analog subsystems, and advanced digital peripherals. The MCUs supply 64KB of Flash, 6KB of SRAM, and 512 bytes of EEPROM. The Microchip AVR64EA28/32/48 AVR EA MCUs are offered in 28-, 32-, and 48-pin packages.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AVR 64 kB 6 kB VQFN-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR64EA28/32/48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 32p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 490In Stock
Min.: 1
Mult.: 1

AVR 64 kB 6 kB VQFN-32 20 MHz 12 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C AVR64EA28/32/48 Tray