256 kB 32-bit Microcontrollers - MCU

Results: 1,233
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH 32K RAM NO CAN 238In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24TH,U 256K/32K QFP100 381In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-100 RXv2 256 kB 32 kB 32 bit 12 bit 80 MHz 80 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU BOLERO 100LD F/G For MPC5602D 244In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 48 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 87In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 160In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 183In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT QFN-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB FL 32KB RAM USB-OTG 80MHz 10-Bit 147In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 160In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 49 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 160In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 120 MHz 53 I/O 2.2 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 178In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB 64KBRM USB-OTG Ethernet 80MHz 10BI 120In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT QFN-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 100 Pin,256 KB Flash 32 KB RAM, 80 MHz 165In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 144 300In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-144 e200z0 256 kB 64 kB 32 bit 10 bit 64 MHz 123 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors MCF51AC256AVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH 32K RAM CAN EN 420In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT QFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 144FFBGA w/ AES Mod. 88In Stock
Min.: 1
Mult.: 1

AT32UC3A3 SMD/SMT FFBGA-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 73In Stock
Min.: 1
Mult.: 1

TMS320F28062 SMD/SMT LQFP-100 C28x 256 kB 52 kB 32 bit 80 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 4,401In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800157 SMD/SMT HTQFP-48 256 kB 36 kB 32 bit 12 bit 120 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 120 -MHz 256-KB flash F 482In Stock
Min.: 1
Mult.: 1
Max.: 25

TMS320F280037C SMD/SMT LQFP-48 DSP 256 kB 69 kB 32 bit 12 bit 120 MHz 14 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 1,238In Stock
Min.: 1
Mult.: 1

TMS320F2800137 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 38 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 1,142In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800137 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 2 x 12 bit 25 MHz 2.5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 2,363In Stock
Min.: 1
Mult.: 1

TMS320F2800137 SMD/SMT LQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 1,550In Stock
Min.: 1
Mult.: 1
: 4,000

TMS320F2800137 SMD/SMT VQFN-48 C28x 256 kB 32 kB 32 bit 12 bit 120 MHz 28 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 1,501In Stock
Min.: 1
Mult.: 1
: 3,000

TMS320F2800137 SMD/SMT VQFN-32 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 64- 1,078In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2800152 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 2,926In Stock
Min.: 1
Mult.: 1

TMS320F2800152 SMD/SMT VQFN-32 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 18 I/O 1.14 V 3.63 V - 40 C + 125 C