LQFP-112 16-bit Microcontrollers - MCU

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 64KB Flash, QFP 112 115In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112 50In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+85degC, Automotive Qualified, QFP 112 297In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.98 V 1.72 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT MICROCONTRL W/SGF LQFP 112 274In Stock
Min.: 1
Mult.: 1

CPU12 128 kB 8 kB LQFP-112 8 MHz 10 bit 91 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912DG128C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 678In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 725In Stock
Min.: 1
Mult.: 1

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 496In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 594In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 512In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 112 414In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF 300In Stock
Min.: 1
Mult.: 1

CPU12 60 kB 2 kB LQFP-112 8 MHz 68 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C 68HC912D60A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 214In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 10 bit 91 I/O 2.5 V 2.5 V SMD/SMT 16 bit - 40 C + 125 C S12A Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 55In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 69In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 289In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 256KB Flash, 80MHz, QFP 112 103In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 42In Stock
1,200Expected 19/08/2026
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 112 152In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+85degC, QFP 112 533In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT MICROCONTR W/SGF 62In Stock
Min.: 1
Mult.: 1

CPU12 60 kB 2 kB LQFP-112 8 MHz 68 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 68HC912D60A AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 64KB Flash, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 26In Stock
300Expected 31/08/2026
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 105In Stock
Min.: 1
Mult.: 1
: 500

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Reel, Cut Tape, MouseReel