Microchip Digital Signal Processors & Controllers - DSP, DSC

Results: 2,555
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG 55In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 197In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP502 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 427In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 361In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-36 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP503 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 584In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP505 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 685In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 256 kB 24 kB 3 V to 3.6 V DSPIC33CK256MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 151In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 256 kB 24 kB 3 V to 3.6 V DSPIC33CK256MP506 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 293In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-80 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP508 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 390In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG 423In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Dual Panel Flash, 8K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 32In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 145In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP505 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 694In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 184In Stock
500Expected 24/06/2026
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH SMPS 149In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 16 kB 2 kB 3 V to 3.6 V dsPIC33FJ16GS402 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16b DSC 64KB Flash DMA 40MIPSnanoWatt 29In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 40 MHz QFN-44 64 kB 8 kB 3.3 V dsPIC33FJ64GP204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 64KB FLASH 88In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-28 64 kB 16 kB 3.3 V DSPIC33FJ64GP802 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 250In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-48 64 kB 8 kB 3 V to 3.6 V DSPIC33CK64MC105 SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 886In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V DSPIC33CK64MC105 SMD/SMT - 40 C + 85 C Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 746In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz SSOP-28 64 kB 8 kB 3 V to 3.6 V DSPIC33CK64MC102 SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 302In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz VQFN-48 256 kB 32 kB 3 V to 3.6 V dsPIC33CK256MC505 SMD/SMT - 40 C + 125 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 280In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz QFN-64 256 kB 32 kB 3 V to 3.6 V dsPIC33CK256MC506 SMD/SMT - 40 C + 125 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 20MIPS 144 KB 54In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 40 MHz TQFP-64 144 kB 8 kB 2.5 V to 5.5 V dsPIC30F6012 dsPIC SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 30MIPS 132 KB 68In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 30 MHz TQFP-80 132 kB 6 kB 5 V dsPIC30F6013 dsPIC SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM 1,098In Stock
Min.: 1
Mult.: 1
Reel: 1,200
TQFP-64 dsPIC33CK512MP606 SMD/SMT Reel, Cut Tape