STM32U575VGT3TR

STMicroelectronics
511-STM32U575VGT3TR
STM32U575VGT3TR

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 1Mbytes Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
£4.23 £4,230.00
£4.20 £8,400.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32U5
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32U5 Series of Ultra-Low-Power MCUs

STMicroelectronics STM32U5 Series of Ultra-Low-Power MCUs are advanced power-saving microcontrollers based on the Arm® Cortex®-M33. The devices meet the most demanding power/performance requirements for smart applications. These applications include wearables, personal medical devices, home automation, and industrial sensors. The STM32U5 series of microcontrollers takes performance to the next level with up to 2Mbytes of Flash (dual bank) memory and 786Kbytes of SRAM. The STM32U5 is a large portfolio with 8 packages (from 48 to 169 pins) and supports up to 125°C ambient temperature.