DLPC964ZUM

Texas Instruments
595-DLPC964ZUM
DLPC964ZUM

Mfr.:

Description:
Display Drivers & Controllers Digital Controller f or DLP991UFLV digit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DLPC964
Display Controllers
0 C
+ 85 C
SMD/SMT
BGA-48
Tray
Brand: Texas Instruments
Development Kit: DLPLCR99EVM
Display Resolution - Pixels: 4096 x 2176
Moisture Sensitive: Yes
Operating Frequency: 12.4 kHz
Operating Supply Current: 5 A
Pd - Power Dissipation: 18 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 1
Subcategory: Driver ICs
Supply Voltage - Max: 1.03 V
Supply Voltage - Min: 970 mV
Tradename: DLP
Type: Digital Micromirror Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A001.a.7.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC964 Digital Micromirror Device Controller

Texas Instruments DLPC964 Digital Micromirror Device (DMD) Controller works with the DLP991U digital micromirror device (DMD). The controller provides a high-speed data and control interface for the DMD, enabling binary pattern rates up to 12.4kHz. These fast pattern rates set DLP technology apart from other spatial light modulators and offer a strategic advantage for equipment needing accurate, quick, and programmable light steering capability. The DLPC964 provides the required timing and clocking pulse information to the DMD. The unique value and capability offered by the controller make it well-suited to support a wide variety of direct imaging, advanced display, and industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£858.58 £858.58