onsemi SiC MOSFETs

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
onsemi SiC MOSFETs SIC MOS TO247-3L 23MOHM 650V M3S 3,720In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 40 A 18 mOhms - 8 V, + 22 V 4 V 262 nC - 55 C + 175 C 263 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS TO247-4L 32MOHM 650V M3S 399In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 50 A 44 mOhms - 8 V, + 22 V 4 V 55 nC - 55 C + 175 C 187 W Enhancement
onsemi SiC MOSFETs 1200V/53MOSICFETG4TO263-7 747In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 34 A 53 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 250 W Enhancement SiC FET
onsemi SiC MOSFETs 1200V/70MOSICFETG4TO263-7 513In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 25.7 A 72 mOhms - 20 V, + 20 V 6 V - 55 C + 175 C 183 W Enhancement SiC FET
onsemi SiC MOSFETs 1200V/30MOSICFETG4TO263-7 692In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 56 A 39 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 341 W Enhancement SiC FET
onsemi SiC MOSFETs SIC MOS D2PAK-7L 23MOHM 650V M3S 680In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 650 V 40 A 33 mOhms - 8 V, + 22 V 4 V 69 nC - 55 C + 175 C 263 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS D2PAK-7L 32MOHM 650V M3S 796In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 650 V 52 A 44 mOhms - 8 V, + 22 V 4 V 55 nC - 55 C + 175 C 200 W Enhancement
onsemi SiC MOSFETs SIC MOS TOLL 32MOHM 650V M3S 1,828In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT H-PSOF-8 N-Channel 1 Channel 650 V 55 A 44 mOhms - 8 V, + 22 V 4 V 55 nC - 55 C + 175 C 227 W Enhancement
onsemi SiC MOSFETs M2 650V SIC MOSFET 60MOHM WITH TOLL 1,983In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SO-8 N-Channel 1 Channel 650 V 46 A 70 mOhms - 8 V, + 22.6 V 4.3 V 74 nC - 55 C + 170 C 170 W Enhancement EliteSiC
onsemi SiC MOSFETs M2 650V SIC MOSFET 75MOHM WITH TOLL 1,970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SO-8 N-Channel 1 Channel 650 V 37 A 85 mOhms - 8 V, + 22.6 V 4.3 V 59 nC - 55 C + 170 C 139 W Enhancement EliteSiC

onsemi SiC MOSFETs DISCRETE SIC M3S 1200V 13MOHM 246In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 151 A 20 mOhms - 10 V, + 22 V 4.4 V 254 nC - 55 C + 175 C 682 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS TO247-4L 23MOHM 650V M3S 573In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 40 A 33 mOhms - 8 V, + 22 V 4 V 69 nC - 55 C + 175 C 245 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS TO247-4L 32MOHM 650V M3S 700In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 50 A 44 mOhms - 8 V, + 22 V 4 V 55 nC - 55 C + 175 C 187 W Enhancement
onsemi SiC MOSFETs SIC MOS TO247-4L 650V 432In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 31 A 105 mOhms - 8 V, + 22 V 4.3 V 50 nC - 55 C + 175 C 129 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS TO247-3L 32MOHM 650V M3S 890In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 51 A 44 mOhms - 8 V, + 22 V 4 V 55 nC - 55 C + 175 C 200 W Enhancement
onsemi SiC MOSFETs SIC MOS D2PAK-7L 23MOHM 650V M3S 732In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 650 V 70 A 33 mOhms - 8 V, + 22 V 4 V 69 nC - 55 C + 175 C 263 W Enhancement
onsemi SiC MOSFETs SIC MOS D2PAK-7L 32MOHM 650V M3S 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 650 V 52 A 44 mOhms - 8 V, + 22 V 4 V 55 nC - 55 C + 175 C 200 W Enhancement
onsemi SiC MOSFETs SIC MOS TO247-4L 23MOHM 650V M3S 411In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 67 A 33 mOhms - 8 V, + 22 V 4 V 69 nC - 55 C + 175 C 245 W Enhancement
onsemi SiC MOSFETs SIC MOS TO247-3L 23MOHM 650V M3S 450In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 70 A 33 mOhms - 8 V, + 22 V 4 V 69 nC - 55 C + 175 C 263 W Enhancement
onsemi SiC MOSFETs 750V/5MOSICFETG4TOLL 1,448In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT MO-229-8 N-Channel 1 Channel 750 V 120 A 5 mOhms - 20 V, + 20 V 6 V 164 nC - 55 C + 175 C 1.153 kW Enhancement SiC FET
onsemi SiC MOSFETs 750V/8MOSICFETG4TOLL 1,424In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT MO-229-8 N-Channel 1 Channel 750 V 106 A 8 mOhms - 20 V, + 20 V 5.5 V 75 nC - 55 C + 175 C 600 W Enhancement SiC FET
onsemi SiC MOSFETs 750V/18MOSICFETG4TOLL 1,725In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT MO-229-8 N-Channel 1 Channel 750 V 53 A 18 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 349 W Enhancement SiC FET
onsemi SiC MOSFETs 1200V/23MOSICFETG4TO263-7 1,083In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 72 A 23 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 385 W Enhancement SiC FET
onsemi SiC MOSFETs 750V/33MOSICFETG4TOLL 2,815In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT MO-229-8 N-Channel 1 Channel 750 V 44 A 33 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 205 W Enhancement SiC FET
onsemi SiC MOSFETs 750V/44MOSICFETG4TOLL 2,844In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT MO-229-8 N-Channel 1 Channel 750 V 35.6 A 44 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 181 W Enhancement SiC FET