Microchip SiC MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 11 mOhm, 7LD TO-263 Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

1.2 kV 11 mOhms
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 60 mOhm TO-263-7 Non-Stocked
Min.: 150
Mult.: 50
SMD/SMT D3PAK-3 N-Channel 1 Channel 700 V 37 A 60 mOhms - 10 V, + 23 V 2.4 V 56 nC - 55 C + 175 C 130 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-263-7 Non-Stocked
Min.: 100
Mult.: 50
SMD/SMT N-Channel 1 Channel 1.2 kV 35 A 80 mOhms - 10 V, + 23 V 2.8 V 64 nC - 55 C + 175 C 182 W Enhancement