PowerTrench Power Clip MOSFETs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
onsemi MOSFETs NChan Sngle 150V 16A PowerTrench MOSFET 68,931In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 150 V 16 A 34 mOhms - 20 V, 20 V 2.7 V 15 nC - 55 C + 150 C 54 W Enhancement PowerTrench Power Clip Reel, Cut Tape, MouseReel
onsemi MOSFETs 40V N Chan Shielded Gate Power Trench 5,327In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 40 V 80 A 3.1 mOhms - 20 V, 20 V 3 V 80 nC - 55 C + 150 C 54 W Enhancement PowerTrench Power Clip Reel, Cut Tape, MouseReel
onsemi MOSFETs 80V N-Channel Shielded Gate Power Trench MOSFET 3,237In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 80 V 48 A 8.5 mOhms - 20 V, 20 V 2 V 31 nC - 55 C + 150 C 54 W Enhancement PowerTrench Power Clip Reel, Cut Tape, MouseReel
onsemi MOSFETs 100V N-Chan Pwr Clip PowerTrench MOSFET 34,735In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 100 V 43 A 21 mOhms - 20 V, 20 V 2.9 V 15 nC - 55 C + 150 C 54 W Enhancement PowerTrench Power Clip Reel, Cut Tape, MouseReel
onsemi MOSFETs 30V N-Channel PowerTrench MOSFET 1,349In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 30 V 88 A 2.7 mOhms - 12 V, 12 V 1 V 27 nC - 55 C + 150 C 54 W Enhancement PowerTrench Power Clip Reel, Cut Tape, MouseReel
onsemi MOSFETs 150V N-Channel Power Trench MOSFET 8,226In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 150 V 16 A 55 mOhms - 20 V, 20 V 2 V 15 nC - 55 C + 150 C 54 W Enhancement PowerTrench Power Clip Reel, Cut Tape, MouseReel
onsemi MOSFETs PT8 Nch 40/20V Power Trench MOSFET
3,000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 40 V 141 A 2.1 mOhms - 20 V, 20 V 3 V 57 nC - 55 C + 150 C 75 W Enhancement PowerTrench Power Clip Reel, Cut Tape, MouseReel
onsemi MOSFETs PT8 N 30/20 in Powerclip 56 Single Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 30 V 200 A 650 uOhms - 20 V, 20 V 1 V 285 nC - 55 C + 150 C 2.7 W Enhancement PowerTrench Power Clip Reel, Cut Tape