MOSFETs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET, DPAK 2,368In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT N-Channel 1 Channel 200 V 5 A 460 mOhms - 20 V, 20 V 2.8 V 14.6 nC - 55 C + 150 C 90 W Enhancement Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs P-Ch -60Vds 20Vgs 130W -60A -260A Idm 7,908In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 60 A 18 mOhms - 20 V, 20 V 3.5 V 75 nC - 55 C + 175 C 130 W Enhancement Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) MOSFETs 2,440In Stock
Min.: 1
Mult.: 1
Reel: 2,500
Si Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-Ch 20Vds 10Vgs 30A 125A 30W 4,776In Stock
7,500Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 2,500

Si Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET 2,209In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs 200V N-Ch FET Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si SMD/SMT DPAK-2 (TO-252-2) N-Channel 1 Channel 200 V 9 A 300 mOhms - 20 V, 20 V 2 V 40 nC - 55 C + 150 C 104.2 W Enhancement AEC-Q101 Reel
Micro Commercial Components (MCC) MOSFETs Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
Si Reel
Micro Commercial Components (MCC) MOSFETs Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
Si Reel
Micro Commercial Components (MCC) MOSFETs Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
Si Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
Si SMD/SMT N-Channel 1 Channel 200 V 18 A 100 mOhms - 20 V, 20 V 2.5 V 55 nC - 55 C + 150 C 83.3 W Enhancement Reel
Micro Commercial Components (MCC) MOSFETs 60V N-Ch FET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-2 (TO-252-2) N-Channel 1 Channel 60 V 20 A 43 mOhms - 20 V, 20 V 2.5 V 23 nC - 55 C + 150 C 40 W Enhancement AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs Non-Stocked Lead-Time 24 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000
Si Reel
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
Si Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs P-CHANNEL MOSFET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Si Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs 40V N-Ch FET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-2 (TO-252-2) N-Channel 1 Channel 40 V 40 A 13 mOhms - 20 V, 20 V 2.5 V 23 nC - 55 C + 150 C 56 W Enhancement AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET, DPAK Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
Si Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2,500
Si Reel, Cut Tape
Micro Commercial Components (MCC) MOSFETs N-CHANNEL MOSFET,DPAK Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 60 V 60 A 11 mOhms - 20 V, 20 V 4 V 54 nC - 55 C + 150 C 83 W Enhancement Reel
Micro Commercial Components (MCC) MOSFETs Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
Si Reel
Micro Commercial Components (MCC) MOSFETs Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 20,000
Reel: 20,000
Si SMD/SMT P-Channel 1 Channel 40 V 65 A 10.5 mOhms - 20 V, 20 V 1.6 V 59.1 nC - 55 C + 150 C 96 W Enhancement Reel
Micro Commercial Components (MCC) MOSFETs 60Vds 20Vgs N-Ch FET Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si SMD/SMT DPAK-2 (TO-252-2) N-Channel 1 Channel 60 V 80 A 7.5 mOhms - 20 V, 20 V 2.5 V 31 nC - 55 C + 150 C 78 W Enhancement AEC-Q101 Reel
Micro Commercial Components (MCC) MOSFETs Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
Si Reel