STMicroelectronics MOSFETs

Results: 1,354
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging


STMicroelectronics MOSFETs N-channel 40 V, 1.3 m? typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 2,643In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-Ch 30V 11A 0.016 Ohm STripFET V 40,938In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 30 V 40 A 16 mOhms - 22 V, 22 V 1.5 V 4.5 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 30 V, 0.024 Ohm typ., 6 A STripFET H6 Power MOSFET in a PowerFLAT 3.3 33,647In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-3.3x3.3-8 P-Channel 1 Channel 30 V 6 A 30 mOhms - 20 V, 20 V 1 V 12 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel -30 V, 12 mOhm typ., -9 A STripFET H6 Power MOSFET in a PowerFLAT 3.3 98,471In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-3.3x3.3-8 P-Channel 1 Channel 30 V 9 A 12 mOhms - 20 V, 20 V 1 V 24 nC - 55 C + 150 C 3 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 20 Amp 5,321In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 54 nC - 65 C + 150 C 192 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs Automotive-grade N-channel 400 V, 0.063 Ohm typ., 38 A MDmesh DM2 Power MOSFET i 4,772In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 38 A 72 mOhms - 25 V, 25 V 3 V 56 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220 package 953In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 12 A 275 mOhms - 25 V, 25 V 2 V 20 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 620V 1.1 939In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 5.5 A 1.28 Ohms - 30 V, 30 V 3 V 34 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 950V 1 Ohm 9A Zener 5 Power 724In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 9 A 1 Ohms - 30 V, 30 V 3 V 13 nC - 55 C + 150 C 90 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 600 V, 32 mOhm typ., 72 A MDmesh DM6 Power MOSFET in a TO-247 long lea 185In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 72 A 36 mOhms - 25 V, 25 V 3.25 V 117 nC - 55 C + 150 C 446 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 620V 3 Ohm 2.2A SuperMESH3 1,861In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 2.2 A 3.6 Ohms - 30 V, 30 V 3 V 15 nC - 55 C + 150 C 20 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs PTD HIGH VOLTAGE 1,992In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 5.4 A - 55 C + 150 C Enhancement
STMicroelectronics MOSFETs N-channel 800 V, 300 mOhm typ., 14 A MDmesh K5 Power MOSFET in TO-220FP ultra na 704In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 14 A 375 mOhms - 30 V, 30 V 4 V 32 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650 Volt 6.4Amp Zener SuperMESH 914In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 1.2 Ohms - 30 V, 30 V 3 V 41 nC - 55 C + 150 C 125 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 620 V 8.4 A TO-220 TO-22 976In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 8.4 A 680 mOhms - 30 V, 30 V 3 V 42 nC - 55 C + 150 C 30 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.35 Ohm typ 11 A MDmesh M2 Power MOSFET in TO-220FP wide creep 981In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 11 A 350 mOhms - 25 V, 25 V 2 V 17 nC - 55 C + 150 C 25 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET 504In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Si SMD/SMT TO-LL-8 N-Channel 1 Channel 600 V 30 A 99 mOhms - 25 V, 25 V 4.75 V 44.3 nC - 55 C + 150 C 230 W Enhancement MDmesh Reel, Cut Tape

STMicroelectronics MOSFETs N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in TO-247 package 384In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 28 A 110 mOhms - 25 V, 25 V 3 V 54 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh M2 EP Power MOSFET in a TO-220FP pa 841In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 188 mOhms - 25 V, 25 V 2 V 29 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 620V 1.7 Ohm 3.8A SuperMESH 3 963In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 620 V 3.8 A 2 Ohms - 30 V, 30 V 3 V 22 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube


STMicroelectronics MOSFETs N-channel 650 V, 1.4 Ohm typ 3.5 A MDmesh M6 Power MOSFET in an IPAK package 2,440In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 650 V 3.5 A 1.5 Ohms - 25 V, 25 V 2.25 V 6 nC - 55 C + 150 C 45 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 13 Amp Zener SuperMESH 710In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 13 A 550 mOhms - 30 V, 30 V 3 V 92 nC - 55 C + 150 C 150 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 400V 2.7 Ohm 2A SuperMESH3 1,698In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 1.8 A 3.4 Ohms - 30 V, 30 V 4.5 V 11 nC - 55 C + 150 C 30 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.57 Ohm 8A FDmesh II PWR 946In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 8 A 600 mOhms - 25 V, 25 V 3 V 20 nC - 55 C + 150 C 25 W Enhancement Tube
STMicroelectronics MOSFETs N-Channel 40 V StripFET II Pwr Mos 870In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 80 A 5 mOhms - 20 V, 20 V 2 V 150 nC - 55 C + 175 C 300 W Enhancement AEC-Q100 STripFET Tube