onsemi PowerTrench MOSFETs

Results: 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
onsemi MOSFETs -30V P-Channel PowerTrench 53,326In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-33-8 P-Channel 1 Channel 30 V 8.5 A 20 mOhms - 25 V, 25 V 3 V 53 nC - 55 C + 150 C 2.3 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs -20V P-Channel 2.5V PowerTrench MOSFET 154,579In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SSOT-6 P-Channel 1 Channel 20 V 5.8 A 30 mOhms - 12 V, 12 V 1.5 V 23 nC - 55 C + 150 C 1.6 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 150V N-Channel PowerTrench MOSFET 28,067In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 150 V 51 A 31 mOhms - 20 V, 20 V 2 V 33 nC - 55 C + 150 C 132 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 150V N-Channel PowerTrench MOSFET 56,725In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-33-8 N-Channel 1 Channel 150 V 16 A 51 mOhms - 20 V, 20 V 2.9 V 6 nC - 55 C + 150 C 40 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs N-Channel PowerTrench MOSFET 3,629In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 60 V 155 A 1.4 mOhms - 20 V, 20 V 2.5 V 110 nC - 55 C + 150 C 156 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 100V 4.5a .3 Ohms/VGS=1V 31,524In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 100 V 4.5 A 50 mOhms - 20 V, 20 V 2 V 15 nC - 55 C + 150 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 150V 7L JEDEC GREEN EMC 3,195In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT TO-263-7 N-Channel 1 Channel 80 V 310 A 2.7 mOhms - 20 V, 20 V 2 V 217 nC - 55 C + 175 C 300 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs PWM PFC COMBO 15,813In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 75 A 3.5 mOhms - 20 V, 20 V 2 V 116 nC - 55 C + 175 C 227 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 80V N-Channel PowerTrench MOSFET 27,220In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 37 A 23 mOhms - 20 V, 20 V 3.1 V 7.6 nC - 55 C + 150 C 62 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 60V N-Chan DualCool PowerTrench MOSFET 10,096In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DualCool-33-8 N-Channel 1 Channel 60 V 40 A 6.3 mOhms - 20 V, 20 V 3.7 V 29 nC - 55 C + 150 C 73 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs NCh 80V 120A 5.3mOhm PowerTrench MOSFET 8,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 60 V 100 A 2.4 mOhms - 20 V, 20 V 3.3 V 75 nC - 55 C + 150 C 104 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 150V N-Channel PowerTrench MOSFET 6,848In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 150 V 92 A 9.25 mOhms - 20 V, 20 V 4 V 47 nC - 55 C + 175 C 234 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 30V/20V N-Ch PowerTrench SyncFET 72,618In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 30 V 17.5 A 5.5 mOhms - 20 V, 20 V 1.2 V 39 nC - 55 C + 150 C 41 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 60V 12A 10 OHM NCH POWER TRENCH MOSFET 37,042In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 60 V 12 A 8.8 mOhms - 20 V, 20 V 2 V 45 nC - 55 C + 150 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 100V N-Channel PowerTrench MOSFET 21,792In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 100 V 7 A 23 mOhms - 20 V, 20 V 3.1 V 6.7 nC - 55 C + 150 C 5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs -30V P-CHANNEL 163,352In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SSOT-6 P-Channel 1 Channel 30 V 4.9 A 58 mOhms - 25 V, 25 V 3 V 24 nC - 55 C + 150 C 1.6 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 150 N-CH PwrTrench MOSFET 35,124In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 150 V 5 A 41 mOhms - 20 V, 20 V 3.1 V 11.3 nC - 55 C + 175 C 3.1 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 100V N-Channel PowerTrench MOSFET 31,951In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 100 V 12 A 6.4 mOhms - 20 V, 20 V 1 V 43 nC - 55 C + 150 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs N-Channel Shielded Gate PowerTrench MOSFET60 V, 2.6 A, 116 mO 33,024In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SSOT-3 N-Channel 1 Channel 60 V 2.6 A 198 mOhms - 20 V, 20 V 1 V 3.8 nC - 55 C + 150 C 1.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs PT5 100V Logic Level with Zener 31,673In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 2 Channel 100 V 2.7 A 105 mOhms - 20 V, 20 V 1.7 V 5.3 nC - 55 C + 150 C 31 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs N-Ch Power Trench 18,801In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 150 V 29 A 54 mOhms - 20 V, 20 V 2 V 34 nC - 55 C + 175 C 135 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 30V NCh PowerTrench MOSFET 205,486In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 30 V 13.2 A 11.1 mOhms - 20 V, 20 V 1 V 15 nC - 55 C + 150 C 27 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 30V Asymmetric Dual N-Channel Pwr Trench 45,691In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Si SMD/SMT Power-56-8 N-Channel 2 Channel 30 V 60 A 10 mOhms - 20 V, 20 V 2 V 34 nC - 55 C + 150 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 30V N-Chnl Dual Cool Pwr Trench MOSFET 14,307In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DualCool-56-8 N-Channel 1 Channel 30 V 47 A 600 uOhms - 20 V, 20 V 1.9 V 147 nC - 55 C + 150 C 3.3 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFETs 30V/20V N-Channel PowerTrench MOSFET 128,346In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT Power-56-8 N-Channel 1 Channel 30 V 22 A 6.3 mOhms - 20 V, 20 V 1.9 V 9.9 nC - 55 C + 150 C 33 W Enhancement PowerTrench Reel, Cut Tape, MouseReel