Diotec Semiconductor ZMC/D/M/Y Series Zener Diodes

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-80, 4.3V, 0.5W, 5% 9,064In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.3 V SMD/SMT SOD-80 500 mW 5 % 1 uA 75 Ohms - 50 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, SOD-80, 47V, 0.5W, 5% 6,034In Stock
Min.: 1
Mult.: 1
Reel: 2,500

47 V SMD/SMT SOD-80 500 mW 5 % 100 nA 110 Ohms - 50 C + 175 C Single 2.5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, SOD-80, 4.3V, 0.5W, 2% 920In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.3 V SMD/SMT SOD-80 500 mW 2 % 1 uA 75 Ohms - 50 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, SOD-80, 6.8V, 0.5W, 5% 5,327In Stock
Min.: 1
Mult.: 1
Reel: 2,500

6.8 V SMD/SMT SOD-80 500 mW 5 % 100 nA 8 Ohms - 50 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, SOD-80, 75V, 0.5W, 5% 6,089In Stock
Min.: 1
Mult.: 1
Reel: 2,500

75 V SMD/SMT SOD-80 500 mW 5 % 100 nA 250 Ohms - 50 C + 175 C Single 2.5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, SOD-80, 8.2V, 0.5W, 2% 6,941In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8.2 V SMD/SMT SOD-80 500 mW 2 % 100 nA 7 Ohms - 50 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 0.77V, 1.3W, 5% 895In Stock
Min.: 1
Mult.: 1
Reel: 5,000

770 mV SMD/SMT DO-213AB 1.3 W 5 % 500 mOhms - 50 C + 150 C Single 100 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 10V, 1.3W, 5% 7,974In Stock
Min.: 1
Mult.: 1
Reel: 5,000

10 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 2 Ohms - 50 C + 150 C Single 50 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 11V, 1.3W, 5% 9,981In Stock
Min.: 1
Mult.: 1
Reel: 5,000

11 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 4 Ohms - 50 C + 150 C Single 50 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 12V, 1.3W, 5% 4,056In Stock
Min.: 1
Mult.: 1
Reel: 5,000

12 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 4 Ohms - 50 C + 150 C Single 50 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 13V, 1.3W, 5% 8,940In Stock
Min.: 1
Mult.: 1
Reel: 5,000

13 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 5 Ohms - 50 C + 150 C Single 50 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 16V, 1.3W, 5% 4,545In Stock
Min.: 1
Mult.: 1
Reel: 5,000

16 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 18V, 1.3W, 5% 3,953In Stock
Min.: 1
Mult.: 1
Reel: 5,000

18 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 180V, 1.3W, 5% 7,842In Stock
Min.: 1
Mult.: 1
Reel: 5,000

180 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 120 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 20V, 1.3W, 5% 4,700In Stock
Min.: 1
Mult.: 1
Reel: 5,000

20 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 200V, 1.3W, 5% 2,656In Stock
Min.: 1
Mult.: 1
Reel: 5,000

200 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 150 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 22V, 1.3W, 5% 4,618In Stock
Min.: 1
Mult.: 1
Reel: 5,000

22 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 24V, 1.3W, 5% 1,211In Stock
Min.: 1
Mult.: 1
Reel: 5,000

24 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 7 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Glass-Melf, 3.3V, 1W, 5% 4,040In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3.3 V SMD/SMT DO-213AB 1 W 5 % 150 uA 5 Ohms - 50 C + 175 C Single 100 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Glass-Melf, 3.9V, 1W, 5% 646In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3.9 V SMD/SMT DO-213AB 1 W 5 % 100 uA 4 Ohms - 50 C + 175 C Single 100 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 30V, 1.3W, 5% 920In Stock
Min.: 1
Mult.: 1
Reel: 5,000

30 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 8 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 36V, 1.3W, 5% 2,855In Stock
Min.: 1
Mult.: 1
Reel: 5,000

36 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 16 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 39V, 1.3W, 5% 4,635In Stock
Min.: 1
Mult.: 1
Reel: 5,000

39 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 20 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Glass-Melf, 4.7V, 1W, 5% 3,650In Stock
Min.: 1
Mult.: 1
Reel: 5,000

4.7 V SMD/SMT DO-213AB 1 W 5 % 10 uA 4 Ohms - 50 C + 175 C Single 100 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zener Diodes Zener, Melf, 43V, 1.3W, 5% 9,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000

43 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 24 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y