Taiwan Semiconductor MMBD3004 Series Small Signal Switching Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Taiwan Semiconductor Small Signal Switching Diodes 350V, 0.225A, Switching Diode & Array 3,000In Stock
6,000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

General Purpose Diodes SMD/SMT SOT-23-3 350 V 4 A 200 mA, 200 mA Dual 50 ns 1.25 V 100 uA - 65 C + 150 C MMBD3004 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 350V, 0.225A, Switching Diode & Array 4,375In Stock
6,000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

General Purpose Diodes SMD/SMT SOT-23-3 350 V 4 A 200 mA, 200 mA Dual 50 ns 1.25 V 100 uA - 65 C + 150 C MMBD3004 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 350V, 0.225A, Switching Diode & Array Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

General Purpose Diodes SMD/SMT SOT-23-3 350 V 4 A 200 mA, 200 mA Dual 50 ns 1.25 V 100 uA - 65 C + 150 C MMBD3004 Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 350V, 0.225A, Switching Diode & Array Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

General Purpose Diodes SMD/SMT SOT-23-3 350 V 4 A 200 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C MMBD3004 Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 350V, 0.225A, Switching Diode & Array Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SOT-23-3 MMBD3004 Reel