Taiwan Semiconductor Small Signal Switching Diodes

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array 12,243In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Switching Diodes Through Hole DO-35-2 100 V 2 A 150 mA Single 4 ns 1 V 5 uA - 65 C + 150 C 1N914B Ammo Pack
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array 1,843In Stock
Min.: 1
Mult.: 1
Reel: 3,000

General Purpose Diodes SMD/SMT SOT-23-3 75 V 2 A 200 mA Dual 4 ns 1 V 5 uA - 55 C + 150 C MMBD4148 Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array 23,913In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes Through Hole DO-35-2 100 V 2 A 150 mA Single 4 ns 1 V 5 uA - 65 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes SOD-523F, 100V, 0.15A, Switching Diode 23,684In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Switching Diodes SMD/SMT SOD-523F 100 V 2 A 300 mA Single 4 ns 1.25 V 500 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes SOT-23, 100V, 0.215A, Switching Diode 7,165In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23 100 V 2 A 215 mA Single 4 ns 1.25 V 500 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes SOT-23, 250V, 0.2A, Switching Diode 8,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23 250 V 4 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes SOT-23, 250V, 0.225A, Switching Diode 8,875In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23 250 V 9 A 225 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes SOT-323, 100V, 0.215A, Switching Diode 7,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323 100 V 2 A 150 mA Dual 4 ns 1.25 V 500 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes SOT-323, 100V, 0.15A, Switching Diode 8,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323 100 V 2 A 150 mA Dual 4 ns 1.25 V 500 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes SOT-323, 100V, 0.215A, Switching Diode 8,455In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323 100 V 2 A 150 mA Dual 4 ns 1.25 V 500 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 75V, 0.1A, Switching Diode & Array 84,642In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 75 V 800 mA 100 mA Single 4 ns 1.25 V 5 uA - 55 C + 150 C TS4148x Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 75V, 0.15A, Switching Diode & Array 173,169In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 0805 (2012 metric) 75 V 2 A 150 mA Single 4 ns 1 V 5 uA - 55 C + 175 C TS4148x Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array 14,388In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 100 V 300 mA 150 mA Single 4 ns 1 V 5 uA - 65 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 75V, 0.15A, Switching Diode & Array 9,746In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOT-23-3 75 V 2 A 150 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C BAS16 Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 250V, 0.2A, Switching Diode & Array 8,972In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 250 V 1 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 70V, 0.07A, Schottky Diode 8,329In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 70 V 100 mA 70 mA Dual 5 ns 1 V 100 nA - 55 C + 125 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 70V, 0.2A, Switching Diode & Array 7,945In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 70V, 0.2A, Switching Diode & Array 8,908In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 70 V 2 A 200 mA Dual 6 ns 1.25 V 2.5 uA - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.125A, Switching Diode & Array 10,696In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Switching Diodes SMD/SMT 0603 (1608 metric) 100 V 1 A 125 mA Single 1 V 100 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 250V, 0.2A, Switching Diode & Array 16,959In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes Through Hole DO-35-2 250 V 4 A 200 mA Single 1.25 V 100 nA - 55 C + 175 C Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array 11,436In Stock
15,000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 5,000

Switching Diodes Through Hole DO-35-2 100 V 2 A 150 mA Single 4 ns 1 V 5 uA - 65 C + 150 C Ammo Pack
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array 9,239In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 100 V 2 A 150 mA Single 4 ns 1 V 5 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes SOD-123, 100V, 0.15A, Switching Diode 6,713In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOD-123 100 V 2 A 300 mA Single 4 ns 1.25 V 500 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes 100V, 0.15A, Switching Diode & Array 309In Stock
11,700On Order
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 100 V 300 mA 150 mA Single 4 ns 1 V 5 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Small Signal Switching Diodes SOD-323, 100V, 0.15A, Switching Diode 2,058In Stock
18,000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOD-323 100 V 2 A 300 mA Single 4 ns 1.25 V 500 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel