BAV99-AQ

Diotec Semiconductor
637-BAV99-AQ
BAV99-AQ

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOT-23, 85V, 0.21A, 150C, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,530

Stock:
12,530 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.105 £0.11
£0.054 £0.54
£0.044 £4.40
£0.031 £15.50
£0.028 £28.00
Full Reel (Order in multiples of 3000)
£0.013 £39.00
£0.011 £264.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
SMD/SMT
SOT-23
75 V
500 mA
210 mA
Dual
4 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAV
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BAV99-AQ
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

BAV99x Small Signal Diodes

Diotec Semiconductor BAV99x Small Signal Diodes are capable of delivering high switching speeds. These SMD diodes offer low junction capacitance and low leakage current. The BAV99x small signal diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. The diodes with the '-AQ' suffix indicate AEC-Q101 qualification. These BAV99x small signal diodes are ideal for applications like signal processing, rectifying, commercial grade, and high-speed switching.