Small Signal Switching Diodes

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 350mA 428,519In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOD-323-2 100 V 350 mA 150 mA Single 4 ns 1.2 V 100 uA - 55 C + 150 C 1N4148WS Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 350mA 4ns 140,357In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOD-323-2 100 V 350 mA 150 mA Single 4 ns 1.2 V 100 uA - 55 C + 150 C 1N4148WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 350mA 4ns 490,260In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOD-323-2 100 V 350 mA 150 mA Single 4 ns 1.2 V 100 uA - 55 C + 150 C 1N4148WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 5,996In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 120 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV19WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 500mA 2ns 39,210In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOD-323 75 V 500 mA 150 mA Single 4 ns 1 V 50 nA - 55 C + 150 C 1N4151WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 250mA 6ns 2A IFSM 46,600In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 300 Volt 225mA 50ns 28,831In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 300 V 4 A 225 mA Single 50 ns 1 V 100 nA - 55 C + 150 C GSD2004WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75volt 500mA 2ns 4,128In Stock
15,000Expected 04/02/2027
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOD-323-2 75 V 500 mA 150 mA Single 4 ns 1 V 50 nA - 55 C + 150 C 1N4151WS Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75volt 500mA 2ns 17,366In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 75 V 500 mA 150 mA Single 4 ns 1 V 50 nA - 55 C + 150 C 1N4151WS Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 500mA 2ns 14,551In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1N4151WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 250mA 6ns 2A IFSM 17,734In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BAS16WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 1,316In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS 18,525In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 100 V 2 A 250 mA Single 6 ns 1.25 V 1 uA - 55 C + 150 C BAS16WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 150V 625mA 1A IFSM 16,045In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 200 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV20WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250V 625mA 1A IFSM 7,279In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 250 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV21WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250V 625mA 1A IFSM
28,224Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 200 V 1 A 250 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAV21WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 300 Volt 225mA 50ns 994In Stock
15,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOD-323-2 300 V 4 A 225 mA Single 50 ns 1 V 100 nA - 55 C + 150 C GSD2004WS Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 350mA 4ns 1,413In Stock
50,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOD-323-2 100 V 350 mA 150 mA Single 4 ns 1.2 V 100 uA - 55 C + 150 C 1N4148WS Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 350mA 4ns 5,206In Stock
20,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT SOD-323-2 100 V 350 mA 150 mA Single 4 ns 1.2 V 100 uA - 55 C + 150 C 1N4148WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 350mA 4ns 3,965In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT SOD-323-2 100 V 350 mA 150 mA Single 4 ns 1.2 V 100 uA - 55 C + 150 C 1N4148WS AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 75 Volt 500mA 2ns 9,113In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 75 V 500 mA 150 mA Single 4 ns 1 V 50 nA - 55 C + 150 C 1N4151WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM 11,341In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 100 V 350 mA 150 mA Single 4 ns 1 V 5 uA - 55 C + 150 C 1N4448WS Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM 10,125In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Switching Diodes SMD/SMT 100 V 350 mA 150 mA Single 4 ns 1 V 5 uA - 55 C + 150 C 1N4448WS Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM 28,004In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 100 V 350 mA 150 mA Single 4 ns 1 V 5 uA - 55 C + 150 C 1N4448WS-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM 14,424In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Switching Diodes SMD/SMT 100 V 350 mA 150 mA Single 4 ns 1 V 5 uA - 55 C + 150 C 1N4448WS AEC-Q101 Reel, Cut Tape, MouseReel