onsemi MBRB20200CT Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Schottky Diodes & Rectifiers REC D2PAK SPCL SHTKY 16,699In Stock
Min.: 1
Mult.: 1
Reel: 800
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 200 V 1 V 150 A 1 mA - 65 C + 150 C MBRB20200CT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 20A 200 7,185In Stock
2,962Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 800

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 200 V 900 mV 150 A 1 mA - 65 C + 150 C MBRB20200CT Reel, Cut Tape, MouseReel