Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,878
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 1,578In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 180 A 100 uA 70 ns - 55 C + 150 C Optima Gen.1 Tube
STMicroelectronics Rectifiers 50 V, 20 A Power FLAT Ultra-Low Vf Field-Effect Rectifier Diode (FERD) 2,872In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT-5x6-8 50 V 20 A Fast Recovery Rectifiers Single 450 mV 390 A 800 uA + 150 C FERD20U50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 1,066In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA + 175 C STBR3012 Tube
STMicroelectronics Rectifiers Automotive 600 V, 60 A Soft Ultrafast Diode 595In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers 2.95 V 425 A 80 uA - 40 C + 175 C STTH60RQ06-Y AEC-Q101 Tube
onsemi Rectifiers 2A Rectifier UF Recovery 3,890In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-15 100 V 2 A Ultra Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C EGP20B Reel, Cut Tape
Diodes Incorporated Rectifiers 50V 1A 12,997In Stock
Min.: 1
Mult.: 1
Max.: 1,160
: 5,000

Through Hole DO-41 50 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 150 C UF1001 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 800 Volt 10,036In Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole DO-204AL 800 V 1 A Standard Recovery Rectifier Single 1.2 V 25 A 1 uA - 65 C + 160 C 1N4248GP Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 100 Volt Glass Passivated 12,288In Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole DO-204AL 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4934GP Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 800 Volt Glass Passivated 11,349In Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-204AL 800 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 250 ns - 65 C + 175 C 1N4947GP Ammo Pack
Vishay Semiconductors Rectifiers 1.5A 1000V 7,690In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA-2 1 kV 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 150 Volt 0.5A 50ns Glass Passivated 4,835In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DO-213AA 150 V 500 mA Fast Recovery Rectifiers Single 1.25 V 10 A 5 uA 50 ns - 65 C + 175 C BYM07 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 150 Volt 6,893In Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole DO-41 150 V 1 A Fast Recovery Rectifiers Single 950 mV 30 A 5 uA 50 ns - 65 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2A, 200V, High Current Density Surface-Mount Ultrafast Rectifier 7,439In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT DO-220AA-2 200 V 2 A Fast Recovery Rectifiers Single 980 mV 50 A 1 uA 25 ns - 55 C + 175 C ESH2P-M AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1000 Volt 2.0 Amp 70 Amp IFSM 9,485In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-204AC-2 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 400 Volt 4.0A 50ns 125 Amp IFSM 1,836In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole DO-201AD 400 V 4 A Fast Recovery Rectifiers Single 1.28 V 150 A 10 uA 75 ns - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 400 Volt 8.0 Amp 125 Amp IFSM 1,059In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 400 V 8 A Standard Recovery Rectifier Single Anode Dual Cathode 1.1 V 125 A 10 uA - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200 Volt 3.0 Amp 200 Amp IFSM 3,655In Stock
Min.: 1
Mult.: 1
: 1,400

Through Hole DO-201AD-2 200 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA 2 us - 50 C + 150 C Reel, Cut Tape

Vishay Semiconductors Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM 6,990In Stock
Min.: 1
Mult.: 1
: 3,200

SMD/SMT DO-214AA-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns - 55 C + 150 C RS2 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 800 Volt 1.0A 75ns 30 Amp IFSM 5,491In Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-41 800 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C UF4006 Ammo Pack
Vishay Semiconductors Rectifiers Vr/300V Io/3A 2,754In Stock
Min.: 1
Mult.: 1
: 1,400

Through Hole DO-201AD 300 V 3 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 50 ns - 55 C + 155 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 400 Volt 3.0A 50ns 150 Amp IFSM 2,494In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole DO-201AD 400 V 3 A Fast Recovery Rectifiers Single 1 V 150 A 10 uA 50 ns - 55 C + 150 C Ammo Pack
Bourns Rectifiers RECTIFIER DIODE SMD 400VOLT 11,182In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-87 400 V 1 A Fast Recovery Rectifiers Single 1.05 V 30 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 600V 1A SMA 11,486In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 600 V 1 A Fast Recovery Rectifiers Single 1.05 V 30 A 100 nA 250 ns - 65 C + 175 C CD214A-RS Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 400V 3A SM STD RCOVR 16,587In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT 400 V 3 A Standard Recovery Rectifier Single 960 mV 50 A 100 nA - 65 C + 175 C CD214B-S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers 600V VR 20A IO ITO-220AC; TO-220NFM 990In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 60 ns + 150 C AEC-Q101 Tube