Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,878
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 3.0 Amp 800 Volt 80 Amp IFSM 7,946In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 800 V 3 A Ultra Fast Recovery Rectifiers Single 1.9 V 80 A 1 uA 50 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2A,100V,STD,GPP RECT,DO-15 7,242In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-15 100 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0A 100V Micro SMP, ESD PROTECTION 20,829In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT DO-219AD-2 100 V 1 A Standard Recovery Rectifier Single 900 mV 18 A 1 uA 960 ns - 55 C + 175 C MSX1P Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0A 400V Micro SMP, ESD PROTECTION 24,285In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT DO-219AD-2 400 V 1 A Standard Recovery Rectifier Single 900 mV 18 A 1 uA 960 ns - 55 C + 175 C MSX1P Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A, 1000V, STD, SM RECT 17,314In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMA 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 600 Volt 150 Amp IFSM 7,198In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 5 uA 75 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 200V 1A - SMA 8,739In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMA 200 V 1 A Fast Recovery Rectifiers Single 820 mV 50 A 2 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 100V 2A - SMA 7,281In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMA 100 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 30A IF (TO-263AB) 200A IFSM 7,455In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Single 2 V 200 A 300 nA 31 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Hypfst Rct 2x2A 200V 4,928In Stock
Min.: 1
Mult.: 1
: 6,500

SMD/SMT TO-277A-3 200 V 4 A Fast Recovery Rectifiers Dual Common Cathode 880 mV 90 A 1 uA 24 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 5A 600V 59ns Ultrafast 2,821In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 5 A Single 850 mV 80 A 5 uA 145 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 65A If; 1600V Vr TO-247AD 3L 384In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.6 kV 65 A Standard Recovery Rectifier Single 1.17 V 950 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 6A 600V 14ns Hyperfast 1,886In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252AA 600 V 6 A Fast Recovery Rectifiers Single 1.65 V 50 A 100 uA 14 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Hypfst Rct 2x4A 200V 2,830In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TO-277A-3 200 V 8 A Fast Recovery Rectifiers Dual Common Cathode 890 mV 130 A 6 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 8A IF (TO-263AB) 175A IFSM 5,880In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 8 A Fast Recovery Rectifiers Single 960 mV 175 A 50 nA 170 ns - 65 C + 175 C VS-8ETL06 Tube
Vishay Semiconductors Rectifiers 1200V, 30A TO-247 LL 465In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.6 V 210 A 50 uA 26 ns - 55 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 600V 30A FRED Pt TO-247 LL 2L 463In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC-2 600 V 30 A Fast Recovery Rectifiers Single Dual Cathode 1.4 V 220 A 30 uA 45 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 600V 60A FRED Pt TO-247 LL 2L 538In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.2 V 600 A 200 nA 32 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 15A 600V Hyperfast 29ns 7,433In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-2 (TO-263-2) 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 160 A 10 nA 29 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1000 Volt 16 Amp 190In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 1 kV 16 A Fast Recovery Rectifiers Single 1.4 V 225 A 50 uA 500 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 2x3 Amp 2,929In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252AA 200 V 6 A Fast Recovery Rectifiers Single 1 V 50 A 5 uA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 85In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 70 A Fast Recovery Rectifiers Single 1.85 V 730 A 150 ns - 40 C + 125 C VSxxHFL Bulk
Vishay Semiconductors Rectifiers 200 Volt 85 Amp 99In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 200 V 85 A Standard Recovery Rectifier Single 1.2 V 1.8 kA 9 mA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 85 Amp 90In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 800 V 85 A Standard Recovery Rectifier Single 1.2 V 1.8 kA 9 mA - 65 C + 180 C Bulk
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,384In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 230 A 250 uA 75 ns - 55 C + 150 C 600FRED-Optima Tube