Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,878
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 1,210In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.3 V 270 A 250 uA 75 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr 1,210In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.8 V 250 A 250 uA 45 ns - 55 C + 150 C Speedy Gen.1 Tube
STMicroelectronics Rectifiers Automotive 200V, dual 5A ultrafast diode 2,975In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 790 mV 85 A 4 uA 27 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 13,301In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 8,185In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2x15A 200V 0.9VF 973In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.1 V 140 A 50 uA 200 ns + 175 C STTH30W02C Tube
Central Semiconductor Rectifiers 5.0A 600V Hyperfast 22ns 1.2uA 1.6Vf 18,464In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT TLM-364-3 600 V 10 A Hyper Fast Recovery Rectifier Single 1.6 V 150 A 1.2 uA 22 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 2.0A 800V 4,902In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB-2 800 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 65 C + 150 C RS2K Reel, Cut Tape, MouseReel

Diodes Incorporated Rectifiers Standard Recovery Rectifier SMB T&R 3K 7,742In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3,000

SMD/SMT SMB 1 kV 5 A Standard Recovery Rectifier Single 1.15 V 300 A 10 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Vr/400V Io/1A 14,414In Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-204AL-2 400 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
Vishay Semiconductors Rectifiers 1.5 Amp 600 Volt 11,250In Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole DO-204AL 600 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 50 C + 150 C 1N5397 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5 Amp 600 Volt Glass Passivated 4,993In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole DO-204AC(DO-15) 600 V 1.5 A Standard Recovery Rectifier Single 1.4 V 50 A 5 uA 2 us - 65 C + 175 C 1N5397 Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 50 Volt 1,948In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-15 50 V 2 A Fast Recovery Rectifiers Single 950 mV 75 A 5 uA 50 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 150V 3.0A 25ns Glass Passivated 5,425In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT DO-214AB 150 V 3 A Fast Recovery Rectifiers Single 900 mV 125 A 5 uA 25 ns - 55 C + 175 C ESH3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1000 Volt 1.5A 500ns 50 Amp IFSM 3,830In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole DO-15 1 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 500 ns - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 150 Volt 2.0A 15ns 50 Amp IFSM 3,149In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole DO-15 150 V 2 A Fast Recovery Rectifiers Single 880 mV 50 A 5 uA 15 ns - 55 C + 150 C Ammo Pack
Vishay Semiconductors Rectifiers 400 Volt 1.5 Amp ESD Capability 12,146In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT DO-220AA-2 400 V 1.5 A Standard Recovery Rectifier Single 868 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P Reel, Cut Tape, MouseReel
Bourns Rectifiers RECTIFIER DIODE SMD 800VOLT 13,991In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-87 800 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA 3 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 1.6KV 1A SM STD RCOVR 9,967In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 200V 2A SM SUPER FST 5,975In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-128-2 200 V 2 A Super Fast Recovery Diode Single 930 mV 20 A 10 uA 25 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers RECT 600V 10A RDL SUPER FST 1,143In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 600 V 10 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 50 ns + 150 C Tube
WeEn Semiconductors Rectifiers RAIL REC-EPI 4,728In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 8 A Fast Recovery Rectifiers Single 1.95 V 66 A 10 uA 75 ns - 40 C + 150 C
Nexperia Rectifiers PNE20040CPE-Q/SOT1289B/CFP15 4,878In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 2.8 A Fast Recovery Rectifiers Common Cathode 890 mV 1 uA 20 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 600V AVALANCHE RECOVERY 13,669In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-219AB-2 600 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1000 Volt 0.75 Amp 30 Amp IFSM 18,116In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 1 kV 1.25 A Fast Recovery Rectifiers Single 1.5 V 30 A 5 uA 100 ns - 55 C + 165 C Reel, Cut Tape