Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,878
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Rectifiers RFU 600V 1,574In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-263S-3 350 V 20 A Super Fast Recovery Diode Single 1.45 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 2,433In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252GE-3 600 V 8 A Super Fast Recovery Diode Single 2.8 V 100 A 10 uA 45 ns + 150 C Reel, Cut Tape
WeEn Semiconductors Rectifiers PWR 600 V 8 A 2,353In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-2 600 V 8 A Fast Recovery Rectifiers Single 2 V 60 A 9 uA 20 ns + 150 C
Nexperia Rectifiers PNE200100CPE-Q/SOT1289B/CFP15 2,684In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 5 A Standard Recovery Rectifier Single 880 mV 1 uA 19 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Rectifiers PNE20060EPE/SOT1289B/CFP15 4,721In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 8.5 A Fast Recovery Rectifiers Single 880 mV 150 A 1 uA 17 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A,600V,30NS,UF Rect 4,802In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.6 V 90 A 20 uA 30 ns - 40 C + 150 C 31GF6 Ammo Pack

Vishay Semiconductors Rectifiers 600 Volt 3.0 Amp 65 Amp IFSM 8,377In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 600 V 3 A Fast Recovery Rectifiers Single 1.6 V 65 A 5 uA 100 ns - 55 C + 175 C BYM36 Ammo Pack
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM 18,511In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 400 V 1 A Ultra Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 75 ns - 55 C + 175 C BYV26x Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM 10,386In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 800 V 2 A Standard Recovery Rectifier Single 900 mV 50 A 100 nA 4 us - 55 C + 175 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Rectifiers 400V 12A RECTIFIER SMPD (TO-263AC) 3,980In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-263AC 400 V 12 A Standard Recovery Rectifier Single 1.15 V 125 A 20 uA 3 us - 55 C + 175 C SE12D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100V 6A SlimDPAK Planar STD. 3,839In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT TO-252AE-3 100 V 6 A Standard Recovery Rectifier Dual 1.03 V 80 A 10 uA 1.2 us - 55 C + 175 C SE60PW Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 300V 15A IF TO-220AC 140A IFSM 5,113In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263AB-3 300 V 15 A Fast Recovery Rectifiers Single 1.05 V 140 A 50 nA 32 ns - 65 C + 175 C VS-15ET Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Dual 2x8A 200V FRED Pt 1,043In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-263AC-3 200 V 16 A Fast Recovery Rectifiers Dual Common Cathode 770 mV 190 A 6 uA 27 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 910In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC 800 V 20 A Fast Recovery Rectifiers Single 1.31 V 320 A 100 uA 95 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers RECT 200V 2A SM HYPER FST 7,578In Stock
Min.: 1
Mult.: 1
: 14,000

SMD/SMT DO-221AD-2 200 V 2 A Fast Recovery Rectifiers Single 860 mV 60 A 2 uA 16 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 340In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 40 A Fast Recovery Rectifiers Single 1.25 V 475 A 100 uA 60 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers Hypfst Rct 2x3A 200V 5,512In Stock
Min.: 1
Mult.: 1
: 6,500

SMD/SMT SMPC (TO-277A-3) 200 V 6 A Fast Recovery Rectifiers Dual Common Cathode 870 mV 150 A 2 uA 27 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200V 8A SlimDPAK Fred 3,586In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT TO-252AE-3 200 V 8 A Fast Recovery Rectifiers Dual Common Cathode 970 mV 100 A 4 uA 16 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2x4A 200V Hyperfast 23ns FRED Pt 1,612In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 200 V 8 A Fast Recovery Rectifiers Dual Common Cathode 710 mV 80 A 4 uA 23 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Rectifiers 30A 600V 635In Stock
Min.: 1
Mult.: 1

Through Hole TO-3PF-3 600 V 30 A Hyper Fast Recovery Rectifier Single Anode Common Cathode 1.7 V 280 A 20 nA 90 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers FRED Pt - TO-263AB AEC-Q101 Qualified 754In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 15 A Fast Recovery Rectifiers Single 1.35 V 160 A 10 nA 40 ns - 65 C + 175 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 200 Volt 12 Amp 184In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 200 V 12 A Standard Recovery Rectifier Single 1.26 V 280 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 2x30 Amp 600 Volt 300 Amp IFSM 285In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 1.1 V 300 A 20 nA 42 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 1400 Volt 70 Amp 90In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.4 kV 70 A Standard Recovery Rectifier Single 1.46 V 1.25 kA - 65 C + 150 C Bulk
Power Integrations Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect 4,470In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 150 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1 V 350 A 500 uA 16.9 ns - 55 C + 150 C Qspeed Tube