Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,878
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Vishay Semiconductors Rectifiers 600V 30A FRED Pt TO-247 LL 2L 17In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.65 V 240 A 50 uA 55 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 200 Volt 12 Amp 33In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 200 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 40 Amp 66In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 800 V 40 A Standard Recovery Rectifier Single 1.3 V 595 A 9 mA - 65 C + 190 C Bulk
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 44In Stock
2,000Expected 04/09/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.1 V 160 A 250 uA 160 ns - 55 C + 150 C Optima Gen.1 Tube
Microchip Technology Rectifiers FRED D 200 V 30 A Dual Parallel SOT-227 6In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 200 V 30 A Fast Recovery Rectifiers 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube

Diodes Incorporated Rectifiers Standard Recovery Rectifier DO-219AA T&R 3K 2,118In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO219AA-2 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 50 A 5 uA 1 us - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 16 Amp 50 Volt 233In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 50 V 16 A Fast Recovery Rectifiers Dual Common Cathode 950 mV 200 A 10 uA 35 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 4.0 Amp 400 Volt 173In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SMPC (TO-277A-3) 400 V 4 A Standard Recovery Rectifier Single Dual Anode 1.1 V 100 A 10 uA 2.5 us - 55 C + 150 C S4Px Reel, Cut Tape, MouseReel
IXYS Rectifiers 200 Amps 1200V 6In Stock
Min.: 1
Mult.: 1

Through Hole ECO-PAC 2-12 1.2 kV 91 A Fast Recovery Rectifiers Dual Parallel 1.87 V 900 A 3 mA 40 ns - 40 C + 150 C DSEI2X101-12 Bulk
Nexperia Rectifiers PNS40010AER-Q/SOD123W/CFP3 2,085In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP2-HP-2 400 V 1.4 A Hyper Fast Recovery Rectifier Single 930 mV 30 A 1 nA 500 ns - 55 C + 175 C
Vishay Semiconductors Rectifiers 5A,600V,GPP STD, SM Rect 725In Stock
Min.: 1
Mult.: 1
: 850

SMC Reel, Cut Tape
Vishay Semiconductors Rectifiers 60 Amp 600 Volt 82In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.11 V 600 A 50 uA 81 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 60 Amp 600 Volt 315In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single 1.11 V 600 A 50 uA 81 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 100 Volt 12 Amp 64In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 100 V 6 A Fast Recovery Rectifiers Single 1.4 V 90 A 15 uA 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 12 Amp 68In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 200 V 12 A Fast Recovery Rectifiers Single 1.4 V 150 A 300 ns - 65 C + 150 C Bulk
Vishay Semiconductors Rectifiers 1000 Volt 40 Amp 7In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1 kV 40 A Fast Recovery Rectifiers Single 1.95 V 420 A 100 uA 180 ns - 40 C + 125 C VSxxHFL Bulk
Vishay Semiconductors Rectifiers 1200 Volt 80 Amp 42In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.2 kV 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 20In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 800 V 70 A Fast Recovery Rectifiers Single 1.73 V 870 A 100 uA 500 ns - 40 C + 125 C T40HFL, T70HFL, T85HFL Bulk
onsemi Rectifiers REC SMB 1.5A 400V STD TR 20In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 400 V 3 A Standard Recovery Rectifier Single 1.04 V 50 A 1 uA - 55 C + 150 C MRS1504 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100volt 1.0amp 1,784In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA-2 100 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PB AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600 Volt 1.0 Amp 40 Amp IFSM 5,734In Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole MPG06-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 40 A 5 uA 600 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 8.0 Amp 125 Amp IFSM 482In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 8 A Standard Recovery Rectifier Single 1.1 V 125 A 10 uA - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 3A 200V 100A@8.3ms Single Die Auto 1,988In Stock
Min.: 1
Mult.: 1
: 3,500
SMD/SMT SMC 200 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3D AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 400V 1.5A SM SUPER FST 3,831In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOD-106-2 400 V 1.5 A Super Fast Recovery Diode Single 1.2 V 50 A 1 uA 30 ns + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 30A,100V,TRENCH SKY RECT. 615In Stock
Min.: 1
Mult.: 1

Tube