Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,878
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT 1,517In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 800V 1A Std Rectifier THT 630In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 800 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 600V 40A Std Rectifier Stud-Mount 112In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-5 600 V 500 A Standard Recovery Rectifier Single 2.3 V 500 A 10 uA 8.3 ms - 65 C + 175 C Tray
IXYS Rectifiers 40 Amps 300V 1,866In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-3 (TO-263-3) 300 V 40 A Fast Recovery Rectifiers Single 1.2 V 340 A 5 uA 35 ns - 55 C + 175 C DSEPxx Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Rapid GPP Rectifier DO-219AA T&R 10K 24,545In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT F1A-2 600 V 1 A Ultra Fast Recovery Rectifiers 1.1 V 30 A 500 nA 250 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 100 Volt 1.0A 50ns Glass Passivated 4,950In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-213AB 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 400V 25ns 4,590In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT DO-214AA-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 75 ns - 65 C + 175 C MURS140 Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers 600 Volt 2.0A 50ns 35 Amp IFSM 5,954In Stock
Min.: 1
Mult.: 1
: 3,200

SMD/SMT DO-214AA-2 600 V 2 A Fast Recovery Rectifiers Single 1.45 V 35 A 5 uA 75 ns - 65 C + 175 C MURS260 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.0A 150ns 30 Amp IFSM 11,941In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C RS1G Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.5 Amp ESD Capability 5,999In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA 400 V 1.5 A Standard Recovery Rectifier Single 868 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1000 Volt 1.0A 75ns 30A IFSM Trim Leads 4,780In Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-41 1 kV 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C UF4007 Ammo Pack
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,381In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 430 V 10 A Super Fast Recovery Diode Single 1.7 V 80 A 10 uA 25 ns + 150 C Tube
Vishay Semiconductors Rectifiers 1A 200V Avalanche Ultrafast SMP Rctfr 8,711In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT DO-220AA-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5A,1000V,120NS AEC-Q101 Qualified 7,167In Stock
Min.: 1
Mult.: 1
: 1,800
SMD/SMT DO-214AC-2 1 kV 1.5 A Fast Recovery Rectifiers Single 1.6 V 30 A 1 uA 120 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 2A,100V,20ns SMB, UF Rect, SMD 3,600In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT SMB 100 V 2 A Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 20 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0A, 600V, ESD PROTECTION, SM 12,483In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT MicroSMP 600 V 1 A Standard Recovery Rectifier Single 1 V 18 A 1 uA 960 ns - 55 C + 175 C MSE1PJ AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 16 Amp 168In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 200 V 16 A Standard Recovery Rectifier Single 1.23 V 370 A 50 uA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 50 Volt 35 Amp 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB (DO-5) 50 V 35 A Standard Recovery Rectifier Single 1.7 V 400 A 10 mA - 65 C + 190 C Bulk
Microchip Technology Rectifiers 600V 40A Std Rectifier Stud-Mount 57In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 35 A Standard Recovery Rectifier Single 1.4 V 500 A 10 uA - 65 C + 175 C Tray
Microchip Technology Rectifiers 880V 3A Std Rectifier THT 993In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 800 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 440V UFR,FRR SQ SMT 975In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 440 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 600V 12A Std Rectifier 52In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA-2 600 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip Technology Rectifiers 600 V Std Rectifier 341In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SQ-MELF-2 600 V 500 mA Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 150V 20A Stud Mount UFR,FRR 73In Stock
Min.: 1
Mult.: 1
No
SMD/SMT Tray
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT 52In Stock
Min.: 1
Mult.: 1
No
Through Hole D035 1 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 300 nA 3 us - 65 C + 175 C Waffle