Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,878
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Rectifiers 600V 40A Reverse Std Rectifier Stud-Mount 76In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 600 V 40 A Standard Recovery Rectifier Single 1.19 V 800 A 10 uA - 65 C + 200 C Tray
Microchip Technology Rectifiers Std Rectifier 48In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 kV 3 A Standard Recovery Rectifier Single 1 V 300 A 25 uA - 65 C + 175 C Tray
Microchip Technology Rectifiers 400 V Std Rectifier 455In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 400 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers 220V UFR,FRR SQ SMT 695In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5B-2 Bulk
Microchip Technology Rectifiers 400V Std Rectifier SQ SMT 95In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 1 V 1 A Standard Recovery Rectifier Single 1 V 5 A 50 nA 8.3 ms - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 50V 200mA Signal or Computer Diode THT 523In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-7 50 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 100 nA 4 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 880V 3A Std Rectifier THT 1,288In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 800 V 9 A Standard Recovery Rectifier Single 1.3 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip Technology Rectifiers UFR,FRR 78In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 Tray
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 3A AECQ-101 8,470In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AB-2 200 V 3 A Super Fast Recovery Rectifier Single 950 mV 75 A 1 uA 35 ns - 55 C + 175 C MER200V AEC-Q101 Reel, Cut Tape
Littelfuse Rectifiers 800V 25A 587In Stock
Min.: 1
Mult.: 1

TO-220-2 Dxx25L Tube
Vishay Semiconductors Rectifiers 50 Volt 1.0A 50ns Glass Passivated 5,864In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-213AB(GL41) 50 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C BYM12 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 16 Amp 400 Volt 1,734In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 400 V 16 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 125 A 10 uA 50 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 1.0 Amp 400V 150ns 12,265In Stock
Min.: 1
Mult.: 1
: 1,800

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C RS1G Reel, Cut Tape, MouseReel
IXYS Rectifiers Phase Control Thyristor 13In Stock
Min.: 1
Mult.: 1

Press Fit 2 kV 1.972 kA Standard Recovery Rectifier Single 2.12 V 12.9 kA 30 mA 17 us - 40 C + 175 C Rectifier - Capsule Type
ROHM Semiconductor Rectifiers 200V VR 1A IO SOD-128; PMDTM 5,432In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-128-2 200 V 1 A Super Fast Recovery Diode Single 870 mV 20 A 10 uA 25 ns + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 200 Volt 3.0A 20ns Glass Passivated 2,679In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT DO-214AB 200 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 20 ns - 55 C + 150 C ES3x AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 20A 100V AEC-Q101 ESD Rectifr 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-263AC-3 100 V 20 A Standard Recovery Rectifier Single 1.1 V 150 A 25 uA 3 us - 55 C + 175 C SE20D AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1200V, 60A TO-247 450In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 1.9 V 460 A 50 uA 100 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600 Volt 25 Amp 190In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 600 V 25 A Standard Recovery Rectifier Single 1.3 V 373 A - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 40 Amp 141In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 400 V 40 A Standard Recovery Rectifier Single 1.3 V 595 A - 65 C + 190 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 40 Amp 109In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 800 V 40 A Standard Recovery Rectifier Single 1.3 V 595 A 9 mA - 65 C + 190 C Bulk
onsemi Rectifiers 100V 2A UltraFast 6,553In Stock
Min.: 1
Mult.: 1
Max.: 490
: 5,000

Through Hole DO-41 100 V 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 30 ns - 65 C + 175 C MUR210 Reel, Cut Tape
Microchip Technology Rectifiers High Voltage Rectifier 205In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-S-2 7.5 kV 100 mA Standard Recovery Rectifier Single 10 V 4 A 5 uA - 65 C + 175 C Bulk
Microchip Technology Rectifiers 600V 1A UFR,FRR THT 1,943In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 600 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 250 ns - 65 C + 175 C Bulk
Microchip Technology Rectifiers 660V 3.5A UFR,FRR THT 193In Stock
148Expected 28/09/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 660 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk