Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,877
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 1A, 200V, 15NS, SMA, UF RECT. SMD 8,985In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D Reel, Cut Tape
Vishay Semiconductors Rectifiers 4A,200V,25NS,UF RECT 2,744In Stock
Min.: 1
Mult.: 1
: 1,400
Through Hole DO-201AD 200 V 4 A Fast Recovery Rectifiers Single 890 mV 150 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5A, 200V, SMB GPP, STD, SM RECT 4,500In Stock
Min.: 1
Mult.: 1
: 750
AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 200V 2A - SMA 7,347In Stock
Min.: 1
Mult.: 1
: 7,500

SMA Reel, Cut Tape
Vishay Semiconductors Rectifiers 1200 Volt 50 Amp 6In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.2 kV 50 A Standard Recovery Rectifier Single 1.4 V 830 A 9 mA - 55 C + 180 C Bulk
Vishay Semiconductors Rectifiers 95 Amp 1600 Volt 2090 Amp IFSM 48In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.6 kV 95 A Standard Recovery Rectifier Single 1.4 V 1.8 kA 4.5 mA - 55 C + 150 C Bulk
Vishay Semiconductors Rectifiers 1200 Volt 40 Amp 19In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 1.2 kV 40 A Standard Recovery Rectifier Single 1.3 V 600 A 15 mA - 40 C + 150 C Bulk
Microchip Technology Rectifiers 100V 30A 6mA UFR,FRR 74In Stock
Min.: 1
Mult.: 1
No
Stud Mount DO-203AB-2 Tray
Microchip Technology Rectifiers UFR,FRR 169In Stock
Min.: 1
Mult.: 1
No
Through Hole 150 V 2.5 A Fast Recovery Rectifiers Single 975 mV 35 A 2 uA 25 ns - 55 C + 175 C Bulk
Microchip Technology Rectifiers Diode Gen Purpose 150V 6A Axial 31In Stock
100On Order
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 500 mA Fast Recovery Rectifiers Single 925 mV 125 A 5 uA 30 ns - 55 C + 175 C UES1303 Bulk
Microchip Technology Rectifiers Std Rectifier 48In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 kV 3 A Standard Recovery Rectifier Single 1 V 300 A 25 uA - 65 C + 175 C Tray
onsemi Rectifiers 600V 3A Gen Purpose Surf Mnt Rectifier 5,478In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3,000

SMD/SMT DO-214AB-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 80 A 10 uA 1.5 us - 55 C + 150 C S3JB Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.5 Amp 400 Volt 4,980In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DO-213AA(GL34) 400 V 500 mA Fast Recovery Rectifiers Single 1.35 V 10 A 50 uA 50 ns - 65 C + 175 C BYM07 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 918In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 350 V 20 A Super Fast Recovery Diode Single 1.45 V 100 A 10 uA 30 ns + 150 C Tube
Vishay Semiconductors Rectifiers 1A 800V AVALANCHE RECOVERY 20,898In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-219AB-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2 pin Single Diode AEC-Q101 1,076In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 10 A Fast Recovery Rectifiers Single 1.2 V 130 A 100 uA 50 ns - 40 C + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers Hypfst Rct 4A 200V AEC-Q101 2,942In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SMPC (TO-277A-3) 200 V 4 A Fast Recovery Rectifiers Single 860 mV 130 A 2 uA 27 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600 Volt 16 Amp 266In Stock
Min.: 1
Mult.: 1

Stud Mount DO-4 600 V 16 A Standard Recovery Rectifier Single 1.23 V 370 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 25 Amp 257In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 200 V 25 A Standard Recovery Rectifier Single 1.3 V 373 A - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 1000 Volt 40 Amp 88In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1 kV 40 A Fast Recovery Rectifiers Single 1.95 V 420 A 100 uA 180 ns - 40 C + 125 C VSxxHFL Bulk
Vishay Semiconductors Rectifiers 800 Volt 85 Amp 52In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 85 A Standard Recovery Rectifier Single 1.2 V 1.7 kA 9 mA - 65 C + 180 C Bulk
Diodes Incorporated Rectifiers Rapid GPP Rectifier DO-219AA T&R 10K 24,545In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT F1A-2 600 V 1 A Ultra Fast Recovery Rectifiers 1.1 V 30 A 500 nA 250 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 100 Volt 1.0A 50ns Glass Passivated 4,950In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-213AB 100 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers 600 Volt 2.0A 50ns 35 Amp IFSM 5,954In Stock
Min.: 1
Mult.: 1
: 3,200

SMD/SMT DO-214AA-2 600 V 2 A Fast Recovery Rectifiers Single 1.45 V 35 A 5 uA 75 ns - 65 C + 175 C MURS260 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.0A 150ns 30 Amp IFSM 11,941In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 55 C + 150 C RS1G Reel, Cut Tape, MouseReel