Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,878
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Rectifiers 2A, 1000V, SMA, STD GPP SM RECT. 5,898In Stock
Min.: 1
Mult.: 1
: 7,500
Reel, Cut Tape
Vishay Semiconductors Rectifiers 400 Volt 12 Amp 49In Stock
Min.: 1
Mult.: 1

Through Hole DO-4 400 V 12 A Standard Recovery Rectifier Single 1.26 V 280 A 12 mA - 65 C + 175 C Bulk
Vishay Semiconductors Rectifiers 100 Volt 110 Amp 2In Stock
10Expected 04/09/2026
Min.: 1
Mult.: 1

Stud Mount D-55 100 V 110 A Standard Recovery Rectifier Single 1.35 V 2.1 kA 20 mA - 40 C + 150 C Bulk
Vishay Semiconductors Rectifiers 1000 Volt 40 Amp 36In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 1 kV 40 A Standard Recovery Rectifier Single 1.3 V 600 A 15 mA - 40 C + 150 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 70 Amp 10In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 800 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA 15 mA - 40 C + 150 C Bulk
Panjit Rectifiers 50V,General Purpose Rectifiers,SMC,3A 390In Stock
Min.: 1
Mult.: 1
: 800
GSM-30H Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 150 Volt 3.0A 20ns Glass Passivated 2,576In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-214AB 150 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 20 ns - 55 C + 150 C ES3x AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - SMP"G1-1A,200V,Low Vf,single,SMD,Tj=175XC 7,271In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 860 mV 40 A 2 uA 14 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600 Volt 70 Amp 78In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 600 V 70 A Standard Recovery Rectifier Single 1.35 V 1.25 kA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 110 Amp 9In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 200 V 110 A Standard Recovery Rectifier Single 1.35 V 2.1 kA 20 mA - 40 C + 150 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 85 Amp 10In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 800 V 85 A Standard Recovery Rectifier Single 1.27 V 1.8 kA 20 mA - 40 C + 150 C Bulk
Panjit Rectifiers 200V,Ultra Fast Recovery Rectifiers,SOD-123FL,1A 2,845In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 1 A Single 1 V 30 A 1 uA 50 ns - 55 C + 150 C USM-10AAFL Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8.0 Amp 500 Volt 989In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 500 V 8 A Fast Recovery Rectifiers Single 1.5 V 125 A 10 uA 50 ns - 55 C + 150 C g Tube
Vishay Semiconductors Rectifiers 3A, 200V, SMB, Aval 2,445In Stock
Min.: 1
Mult.: 1
: 3,200

SMD/SMT DO-214AA-2 200 V 3 A Standard Recovery Rectifier Single 980 mV 90 A 500 nA - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A, 200V, 15NS, SMA, UF RECT. SMD 9,785In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D Reel, Cut Tape
Vishay Semiconductors Rectifiers 4A,200V,25NS,UF RECT 2,744In Stock
Min.: 1
Mult.: 1
: 1,400
Through Hole DO-201AD 200 V 4 A Fast Recovery Rectifiers Single 890 mV 150 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5A, 200V, SMB GPP, STD, SM RECT 4,500In Stock
Min.: 1
Mult.: 1
: 750
AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers fred 200V 2A - SMA 7,347In Stock
Min.: 1
Mult.: 1
: 7,500

SMA Reel, Cut Tape
Vishay Semiconductors Rectifiers 1200 Volt 50 Amp 6In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.2 kV 50 A Standard Recovery Rectifier Single 1.4 V 830 A 9 mA - 55 C + 180 C Bulk
Vishay Semiconductors Rectifiers 95 Amp 1600 Volt 2090 Amp IFSM 48In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.6 kV 95 A Standard Recovery Rectifier Single 1.4 V 1.8 kA 4.5 mA - 55 C + 150 C Bulk
Vishay Semiconductors Rectifiers 1200 Volt 40 Amp 19In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 1.2 kV 40 A Standard Recovery Rectifier Single 1.3 V 600 A 15 mA - 40 C + 150 C Bulk
Diodes Incorporated Rectifiers FRED GPP Rectifier ITO-220AC TUBE 50PCS 198In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 5 A Ultra Fast Recovery Rectifiers Common Cathode 1.5 V 55 A 10 uA 50 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 50 Volt 3.0A 20ns Glass Passivated 1,700In Stock
Min.: 1
Mult.: 1
: 850
SMC ES3x AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2A,200V,15NS,UF RECT 553In Stock
Min.: 1
Mult.: 1
: 4,000
Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 1.07 V 50 A 5 uA 15 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 16 Amp 21In Stock
100Expected 21/09/2026
Min.: 1
Mult.: 1

Stud Mount DO-203AA 600 V 16 A Standard Recovery Rectifier Single 1.23 V 370 A 50 uA - 65 C + 175 C Bulk