Rectifiers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 2x120 Amp 600 Volt 394In Stock
2,100On Order
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 600 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 800 A 100 uA 120 ns + 150 C STTH200L06TV Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 309In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 400 V 100 A Ultra Fast Recovery Rectifiers Dual Parallel 1.35 V 1 kA 80 uA 100 ns + 150 C STTH200R04TV Tube
STMicroelectronics Rectifiers Automotive 800 V, 2 A Ultrafast Diode 6,149In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat-2 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.55 V 30 A 5 uA 53 ns - 40 C + 175 C STTH208-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High Effecientcy Rectifier 3,768In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 400 V 20 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 20 uA 45 ns + 175 C STTH20R04 Tube
STMicroelectronics Rectifiers High Effecientcy Rectifier 2,969In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 20 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 20 uA 45 ns + 175 C STTH20R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers H ULTRAFAST DIODE 34,783In Stock
40,000Expected 13/08/2026
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 8,778In Stock
6,000Expected 14/09/2026
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers high volt rectifier 4,540In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.85 V 300 A 25 uA 50 ns + 175 C STTH3006 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 6,342In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.25 V 210 A 20 uA 57 ns + 175 C STTH3012 Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 2,227In Stock
3,000Expected 13/08/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 160 A 25 uA 90 ns + 175 C STTH30L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 30 Amp 600 Volt 1,394In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 160 A 25 uA 65 ns - 65 C + 175 C STTH30L06 Tube

STMicroelectronics Rectifiers Ultrafast High EFF Recovery Diode 6,371In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFlat 200 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.15 V 300 A 10 uA 27 ns + 175 C STTH30R02DJF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,266In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 4,132In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers 30 Amp 600 Volt 3,739In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.85 V 300 A 25 uA 50 ns + 175 C STTH30R06 Tube

STMicroelectronics Rectifiers Automotive 600 V, 30 A Soft Ultrafast Diode 2,264In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 180 A 80 uA 30 ns - 40 C + 175 C STTH30RQ06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive ultrafast rectifier 19,900In Stock
32,000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD128-Flat-2 200 V 3 A Ultra Fast Recovery Rectifiers Single 720 mV 80 A 2 uA 16 ns - 40 C + 175 C STTH3R02-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10,718In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 890 mV 75 A 3 uA 16 ns + 175 C STTH3R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 35,052In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 3 uA 35 ns + 175 C STTH3R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST DIODE 22,543In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery4A 200V 16ns Planar Pt 10,576In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 150 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 Ultrafast HV 5A IF 600V 1.5V 40n 10,852In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT 5x6 600 V 5 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.55 V 190 A 60 uA 30 ns + 175 C STTH5R06DJF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x30 Amp 200 Volt 1,132In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.05 V 330 A 30 uA 22 ns + 175 C STTH6002C Tube
STMicroelectronics Rectifiers 2X30 Amp 300 Volt BULK 1,819In Stock
3,600Expected 19/08/2026
Min.: 1
Mult.: 1

Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 300 A 60 uA 55 ns + 175 C STTH6003 Tube
STMicroelectronics Rectifiers high voltage diode 1,347In Stock
190Expected 19/08/2026
Min.: 1
Mult.: 1

Screw Mount ISOTOP 600 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.85 V 210 A 25 uA 50 ns + 150 C STTH6006TV Tube