8 mm Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
£0.189
Min.: 50
Mult.: 50
Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 1 kV 1.1 V 30 A - 55 C + 150 C 8.5 mm 8 mm 2.5 mm LGDI-10H Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
£0.672
£0.464
£0.294
£0.182
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 8 mm 2.5 mm LGDI-10H Tube
Panjit Bridge Rectifiers DUAL-IN-LINE GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER Non-Stocked Lead-Time 30 Weeks
£0.266
Min.: 50
Mult.: 50
Single Phase Bridge Through Hole Solder Pad DIP-4 1 A 1 kV 1.1 V 50 A - 55 C + 125 C 8.51 mm 8 mm 2.5 mm LGDI-15H Tube