IMX8 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Diodes Incorporated Bipolar Transistors - BJT N/A
Si SMD/SMT SOT-26-6 NPN Dual 50 mA 120 V 120 V 5 V 300 mW 140 MHz - 55 C + 150 C IMX8
onsemi / Fairchild IMX8
onsemi / Fairchild Bipolar Transistors - BJT N/A
Si NPN Dual 50 mA 120 V 120 V 5 V 300 mW 140 MHz - 55 C + 150 C
ROHM Semiconductor Bipolar Transistors - BJT DUAL NPN 120V 50MA SOT-457 Non-Stocked Lead-Time 13 Weeks

Si SMD/SMT SOT-457-6 NPN Dual 120 V 120 V 5 V 500 mV 300 mW 140 MHz + 150 C IMX8 Reel