ES9039Q2M

ESS Technology
460-ES9039Q2M
ES9039Q2M

Mfr.:

Description:
Digital to Analog Converters - DAC Sabre 32 Reference Stereo low power audiophile DAC w/DOP, TDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.76 £12.76
£11.02 £55.10
£10.21 £255.25
£9.58 £958.00

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Digital to Analog Converters - DAC
RoHS:  
ES90
32 bit
2 Channel
I2C, SPI
3.3 V
1.2 V
- 20 C
+ 85 C
SMD/SMT
QFN-32
Bulk
Brand: ESS Technology
Moisture Sensitive: Yes
Product: D/A Coverters
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 126 dB
Tradename: HyperStream
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

ES9039Q2M 2-Channel Digital-to-Analog Converters

ESS Technology ES9039Q2M 2-Channel Digital-to-Analog Converters are high-performance 32-bit, 2-channel audio D/A converters. The ESS Technology ES9039Q2M can meet the demands of professional applications like mixer consoles and digital audio workstations. The converter can also pursue audiophile-grade experiences through portable devices like headphones, network streamers, and digital music players. The device features ESS-patented HyperStream® IV Dual DAC™ technology alongside the advanced SABRE HiFi® architecture.