ADC Analog to Digital Converters - ADC

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Analog to Digital Converters - ADC Low Power, with 4- or 8-channel, 24-bit, 31.25 kSPS, Sigma-Delta ADC with True Rail-to-Rail Buffers 6In Stock
980On Order
Min.: 1
Mult.: 1

AD7172-4 SMD/SMT LFCSP-32 24 bit 8 Channel 3-Wire, SPI 31.25 kS/s Differential/Single-Ended Sigma-Delta 3 V to 5.5 V 2 V to 5.5 V - 40 C + 105 C Tray
Analog Devices Analog to Digital Converters - ADC 2ch UltraLow Noise 24Bit Sigma Delta/PGA 13In Stock
Min.: 1
Mult.: 1

AD7190 SMD/SMT TSSOP-24 24 bit 5 Channel 3-Wire, QSPI, SPI Differential/Pseudo-Differential Sigma-Delta 4.75 V to 5.25 V 2.7 V to 5.25 V - 40 C + 105 C AEC-Q100 Tube
Analog Devices Analog to Digital Converters - ADC Iso-16Bit SigmaDeltaADC Ext Clk LVDS 102In Stock
Min.: 1
Mult.: 1

AD7405 SMD/SMT SOIC-16 16 bit 1 Channel Serial 78.1 kS/s Differential Sigma-Delta 88 dB - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC Iso-16Bit SigmaDeltaADC Ext Clk LVDS 32In Stock
400Expected 03/11/2026
Min.: 1
Mult.: 1
: 400

AD7405 SMD/SMT SOIC-16 16 bit 1 Channel Serial 78.1 kS/s Differential Sigma-Delta 88 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Differential 16-bit 1MSPS PulSAR ADC 57In Stock
Min.: 1
Mult.: 1

AD7915 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, Microwire, SPI 1 MS/s Differential SAR 2.5 V 2.5 V 94 dB - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC 18-Bit, 5 MSPS PULSAR Differential ADC 68In Stock
Min.: 1
Mult.: 1
: 1,500

AD7960 SMD/SMT LFCSP-32 18 bit 1 Channel Serial 5 MS/s Differential SAR 1.8 V, 5 V 1.8 V, 5 V 99 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-bit 600ksps 175C SAR ADC
2In Stock
Min.: 1
Mult.: 1

AD7981 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, QSPI, SPI 600 kS/s Pseudo-Differential SAR 2.5 V 2.3 V to 5.5 V 91 dB - 55 C + 175 C Tube
Analog Devices Analog to Digital Converters - ADC 100ksps, low power, 18 bit uSAR 57In Stock
Min.: 1
Mult.: 1

AD7989-1 SMD/SMT MSOP-10 18 bit 1 Channel 3-Wire, Microwire, SPI 100 kS/s Differential SAR 2.5 V 2.5 V 98 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC Four-channel 24-bit 64-kSPS simultane A A 595-ADS131M04IPWT 249In Stock
4,000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2,000

ADS131M04 SMD/SMT TSSOP-20 24 bit 4 Channel SPI 32 kS/s Differential Sigma-Delta 2.7 V to 3.6 V 2.7 V to 3.6 V 100 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Ultra Small Size 12B 1Msps SAR ADC A 595 A 595-ADS7042IDCUR 401In Stock
Min.: 1
Mult.: 1
: 250

ADS7042 SMD/SMT VSSOP-8 12 bit 1 Channel SPI 1 MS/s Single-Ended SAR 1.65 V to 3.6 V 1.65 V to 3.6 V 70 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 2B Sim Sampling A 5 A 595-ADS7253IPWR 84In Stock
Min.: 1
Mult.: 1

ADS7253 SMD/SMT TSSOP-16 12 bit 2 Channel SPI 1 MS/s Differential/Pseudo-Differential/Single-Ended SAR 4.5 V to 5.5 V 1.65 V to 5.5 V 72 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC SAR ADC Dual 1MSPS 1 4B Sim Sampling A 5 A 595-ADS7854IPWR 39In Stock
Min.: 1
Mult.: 1

ADS7854 SMD/SMT TSSOP-16 14 bit 2 Channel SPI 1 MS/s Differential SAR 4.5 V to 5.5 V 1.65 V to 5.5 V 88 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 10B 1MSPS 8Ch Sgl En d MicroPwr SAR ADC A 595-ADS7955SRGER 15In Stock
Min.: 1
Mult.: 1
: 250

ADS7955 SMD/SMT VQFN-24 10 bit 8 Channel SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 1.7 V to 5.25 V 60 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16B 400kSPS microPwr Mini SGL-Ended Inpu A 595-ADS8864IDGSR 5In Stock
Min.: 1
Mult.: 1

ADS8864 SMD/SMT MSOP-10 16 bit 1 Channel SPI 400 kS/s Single-Ended SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 93 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 16B 100kSPS microPwr Mini SGL-Ended Inpu A 595-ADS8866IDGSR 272In Stock
Min.: 1
Mult.: 1

ADS8866 SMD/SMT MSOP-10 16 bit 1 Channel SPI 100 kS/s Single-Ended SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 93 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 18B 680kSPS microPwr Mini Truly-Diff Inp A 595-ADS8883IDGSR 75In Stock
Min.: 1
Mult.: 1

ADS8883 SMD/SMT MSOP-10 18 bit 1 Channel SPI 680 kS/s Differential SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 100 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 18B 400kSPS microPwr Mini Truly-Diff Inp A 595-ADS8885IDGSR 5In Stock
Min.: 1
Mult.: 1

ADS8885 SMD/SMT MSOP-10 18 bit 1 Channel SPI 400 kS/s Differential SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 100 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC 18B 100kSPS microPwr Mini Truly-Diff Inp A 595-ADS8887IDGSR 72In Stock
Min.: 1
Mult.: 1

ADS8887 SMD/SMT MSOP-10 18 bit 1 Channel SPI 100 kS/s Differential SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 100 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC Reinforced Iso Mod A 595-AMC1305L25DWR A A 595-AMC1305L25DWR 7In Stock
Min.: 1
Mult.: 1

AMC1305L25 SMD/SMT SOIC-16 16 bit 1 Channel Serial 78 kS/s Differential Sigma-Delta 4.5 V to 5.5 V 3 V to 5.5 V 82 dB - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs 6In Stock
Min.: 1
Mult.: 1

MAX110B SMD/SMT SOIC-16 14 bit 2 Channel SPI 50 S/s Differential/Single-Ended Sigma-Delta 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs 8In Stock
Min.: 1
Mult.: 1

MAX110B SMD/SMT SOIC-16 14 bit 2 Channel SPI 50 S/s Differential/Single-Ended Sigma-Delta 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC +2.7V to +5.25V Low-Power 8-Channel Seri 18In Stock
Min.: 1
Mult.: 1

MAX148 SMD/SMT SSOP-20 10 bit 4 Channel/8 Channel SPI 133 kS/s Differential/Single-Ended SAR 66 dB - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC I2C-Compatible 8B AD C A 926-AD081C027CI A 926-AD081C027CIMKNPB 1,995In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

ADC081C027 SMD/SMT SOT-23-THIN-6 8 bit 1 Channel I2C 188.9 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 49.8 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC I2C-Compatble 8B ADC A 926-A081C021CIMKX A 926-A081C021CIMKXNPB 1,529In Stock
2,000Expected 10/09/2026
Min.: 1
Mult.: 1
: 1,000

ADC081C021 SMD/SMT SOT-23-THIN-6 8 bit 1 Channel I2C 188.9 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 49.8 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC SGL CH 50-200kSPS 8B ADC 405In Stock
Min.: 1
Mult.: 1
: 1,000

ADC081S021 SMD/SMT WSON-6 8 bit 1 Channel 3-Wire, SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel