ML22530TBZ0BX

ROHM Semiconductor
755-ML22530TBZ0BX
ML22530TBZ0BX

Mfr.:

Description:
Communication ICs - Various External Memory Type

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Communication ICs - Various
RoHS:  
Speech Synthesizers
2.7 V to 5.5 V
55 mA
- 40 C
+ 105 C
SMD/SMT
TQFP-48
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Frequency: 4 MHz, 4.096 MHz
Interface Type: Audio
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product Type: Communication ICs - Various
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

LAPIS ML22530 4-Channel Speech Synthesis LSI

ROHM Semiconductor LAPIS ML22530 4-Channel Mixing Speech Synthesis LSI (Large Scale Integration) is an AEC-Q100 qualified audio IC designed to easily add high-quality voice functionality to virtually any application. The ML22530 features HQ-ADPCM compression technology, a 16-bit Digital-to-Analog Converter (DAC), and a low-pass filter for achieving high sound quality, along with an integrated 1.0W monaural speaker amp that enables direct speaker drive. The ML22530 also integrates a serial flash memory interface, which supports up to 128MB serial flash memory for longer playback.